Part Details for 8121N0500183KCC25A97 by Knowles Capacitors
Overview of 8121N0500183KCC25A97 by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8121N0500183KCC25A97
8121N0500183KCC25A97 CAD Models
8121N0500183KCC25A97 Part Data Attributes
|
8121N0500183KCC25A97
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
8121N0500183KCC25A97
Knowles Capacitors
Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.018uF, 2012,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 2012 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 6.58 mm | |
JESD-609 Code | e0 | |
Length | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 2012 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 3.18 mm |
Alternate Parts for 8121N0500183KCC25A97
This table gives cross-reference parts and alternative options found for 8121N0500183KCC25A97. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8121N0500183KCC25A97, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8121N0500183KCC23C42 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.018uF, 2012, | Knowles Capacitors | 8121N0500183KCC25A97 vs 8121N0500183KCC23C42 |
8121N0500183KCC02A97 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.018uF, 2012, | Knowles Capacitors | 8121N0500183KCC25A97 vs 8121N0500183KCC02A97 |
8121N0500183KCC22A97 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.018uF, 2012, | Knowles Capacitors | 8121N0500183KCC25A97 vs 8121N0500183KCC22A97 |
8121N0500183KCC24A97 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.018uF, 2012, | Knowles Capacitors | 8121N0500183KCC25A97 vs 8121N0500183KCC24A97 |
8121M0500183KCA97 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.018uF, 2012, | Knowles Capacitors | 8121N0500183KCC25A97 vs 8121M0500183KCA97 |
8121M0500183KCC42 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.018uF, Through Hole Mount, 2012, RADIAL LEADED, ROHS COMPLIANT | Knowles Capacitors | 8121N0500183KCC25A97 vs 8121M0500183KCC42 |
8121N0500183KCAD3A97 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.018uF, 2012, | Knowles Capacitors | 8121N0500183KCC25A97 vs 8121N0500183KCAD3A97 |
8121N0500183KCAE3C42 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.018uF, 2012, | Knowles Capacitors | 8121N0500183KCC25A97 vs 8121N0500183KCAE3C42 |
8121N0500183KCC02C42 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.018uF, 2012, | Knowles Capacitors | 8121N0500183KCC25A97 vs 8121N0500183KCC02C42 |
8121M0500183KCAD7C42 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.018uF, 2012, | Knowles Capacitors | 8121N0500183KCC25A97 vs 8121M0500183KCAD7C42 |