Part Details for 8121M2000221JCC31A97 by Knowles Capacitors
Overview of 8121M2000221JCC31A97 by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8121M2000221JCC31A97
8121M2000221JCC31A97 CAD Models
8121M2000221JCC31A97 Part Data Attributes
|
8121M2000221JCC31A97
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
8121M2000221JCC31A97
Knowles Capacitors
Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 2012,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 2012 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 6.58 mm | |
JESD-609 Code | e0 | |
Length | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 2012 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | WIRE | |
Width | 3.18 mm |
Alternate Parts for 8121M2000221JCC31A97
This table gives cross-reference parts and alternative options found for 8121M2000221JCC31A97. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8121M2000221JCC31A97, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8121N2000221JCC01C42 | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 2012, | Knowles Capacitors | 8121M2000221JCC31A97 vs 8121N2000221JCC01C42 |
8121M2000221JCAE4C42 | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 2012, | Knowles Capacitors | 8121M2000221JCC31A97 vs 8121M2000221JCAE4C42 |
8121N2000221JCC01A97 | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 2012, | Knowles Capacitors | 8121M2000221JCC31A97 vs 8121N2000221JCC01A97 |
8121N2000221JCC13C42 | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 2012, | Knowles Capacitors | 8121M2000221JCC31A97 vs 8121N2000221JCC13C42 |
8121N2000221JCC02 | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 2012, | Knowles Capacitors | 8121M2000221JCC31A97 vs 8121N2000221JCC02 |
8121N2000221JCAD3A97 | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 2012, | Knowles Capacitors | 8121M2000221JCC31A97 vs 8121N2000221JCAD3A97 |
8121N2000221JCAD7 | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 2012, | Knowles Capacitors | 8121M2000221JCC31A97 vs 8121N2000221JCAD7 |
8121M2000221JCC02C42 | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 2012, | Knowles Capacitors | 8121M2000221JCC31A97 vs 8121M2000221JCC02C42 |
8121M2000221JCAO7 | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 2012, | Knowles Capacitors | 8121M2000221JCC31A97 vs 8121M2000221JCAO7 |
8121N2000221JCC24A97 | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 2012, | Knowles Capacitors | 8121M2000221JCC31A97 vs 8121N2000221JCC24A97 |