8121M1005P60DCC11
Knowles Capacitors
Description: Ceramic Capacitor, Ceramic, 100V, 8.9286% +Tol, 8.9286% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 2012,

Overview of 8121M1005P60DCC11 by Knowles Capacitors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 8121M1005P60DCC11 by Knowles Capacitors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 8121M1005P60DCC11 by Knowles Capacitors

8121M1005P60DCC11
Knowles Capacitors
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KNOWLES PRECISION DEVICES
Package Description
, 2012
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.0000056 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
6.58 mm
Length
5.08 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
8.9286%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
Ammo Pack
Positive Tolerance
8.9286%
Rated (DC) Voltage (URdc)
100 V
Size Code
2012
Surface Mount
NO
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Pitch
2.54 mm
Terminal Shape
WIRE
Width
3.18 mm
Want to compare parts?
  1. 8121M1005P60DCC11
    Knowles Capacitors
    Ceramic Capacitor, Ceramic, 100V, 8.9286% +Tol, 8.9286% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 2012,
    VS

Alternate Parts for 8121M1005P60DCC11

This table gives cross-reference parts and alternative options found for 8121M1005P60DCC11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8121M1005P60DCC11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
8121M1005P60DC Ceramic Capacitor, Multilayer, Ceramic, 100V, 8.9286% +Tol, 8.9286% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Through Hole Mount, 2012, RADIAL LEADED Knowles Capacitors 8121M1005P60DCC11 vs 8121M1005P60DC
8121N1005P60DCC13 Ceramic Capacitor, Ceramic, 100V, 8.9286% +Tol, 8.9286% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 2012, Knowles Capacitors 8121M1005P60DCC11 vs 8121N1005P60DCC13
8121N1005P60DCC24A97 Ceramic Capacitor, Ceramic, 100V, 8.9286% +Tol, 8.9286% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 2012, Knowles Capacitors 8121M1005P60DCC11 vs 8121N1005P60DCC24A97
8121N1005P60DCC24 Ceramic Capacitor, Ceramic, 100V, 8.9286% +Tol, 8.9286% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 2012, Knowles Capacitors 8121M1005P60DCC11 vs 8121N1005P60DCC24
8121M1005P60DCC32 Ceramic Capacitor, Ceramic, 100V, 8.9286% +Tol, 8.9286% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 2012, Knowles Capacitors 8121M1005P60DCC11 vs 8121M1005P60DCC32
8121N1005P60DCAE4C42 Ceramic Capacitor, Ceramic, 100V, 8.9286% +Tol, 8.9286% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 2012, Knowles Capacitors 8121M1005P60DCC11 vs 8121N1005P60DCAE4C42
8121M1005P60DCC01C42 Ceramic Capacitor, Ceramic, 100V, 8.9286% +Tol, 8.9286% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 2012, Knowles Capacitors 8121M1005P60DCC11 vs 8121M1005P60DCC01C42
8121N1005P60DCAD7C42 Ceramic Capacitor, Ceramic, 100V, 8.9286% +Tol, 8.9286% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 2012, Knowles Capacitors 8121M1005P60DCC11 vs 8121N1005P60DCAD7C42
8121N1005P60DCC24C42 Ceramic Capacitor, Ceramic, 100V, 8.9286% +Tol, 8.9286% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 2012, Knowles Capacitors 8121M1005P60DCC11 vs 8121N1005P60DCC24C42
8121N1005P60DCC11A97 Ceramic Capacitor, Ceramic, 100V, 8.9286% +Tol, 8.9286% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 2012, Knowles Capacitors 8121M1005P60DCC11 vs 8121N1005P60DCC11A97

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 8121M1005P60DCC11 by Knowles Capacitors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 8121M1005P60DCC11 by Knowles Capacitors

  • Please alert me when 8121M1005P60DCC11 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 8121M1005P60DCC11 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 8121M1005P60DCC11 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 8121M1005P60DCC11 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 8121M1005P60DCC11.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 8121M1005P60DCC11 by Knowles Capacitors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: