Part Details for 8121M1000563MXC32 by Knowles Capacitors
Overview of 8121M1000563MXC32 by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8121M1000563MXC32
8121M1000563MXC32 CAD Models
8121M1000563MXC32 Part Data Attributes
|
8121M1000563MXC32
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
8121M1000563MXC32
Knowles Capacitors
Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.056uF, 2012,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 2012 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 6.58 mm | |
Length | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 2012 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | WIRE | |
Width | 3.18 mm |
Alternate Parts for 8121M1000563MXC32
This table gives cross-reference parts and alternative options found for 8121M1000563MXC32. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8121M1000563MXC32, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8121N1000563MXC22C42 | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.056uF, 2012, | Knowles Capacitors | 8121M1000563MXC32 vs 8121N1000563MXC22C42 |
8121M1000563MXC31 | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.056uF, 2012, | Knowles Capacitors | 8121M1000563MXC32 vs 8121M1000563MXC31 |
8121M1000563MXC31C42 | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.056uF, 2012, | Knowles Capacitors | 8121M1000563MXC32 vs 8121M1000563MXC31C42 |
8121N1000563MXAD7C42 | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.056uF, 2012, | Knowles Capacitors | 8121M1000563MXC32 vs 8121N1000563MXAD7C42 |
8121M1000563MXAE3C42 | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.056uF, 2012, | Knowles Capacitors | 8121M1000563MXC32 vs 8121M1000563MXAE3C42 |
8121M1000563MXA97 | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.056uF, 2012, | Knowles Capacitors | 8121M1000563MXC32 vs 8121M1000563MXA97 |
8121M1000563MXC32A97 | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.056uF, 2012, | Knowles Capacitors | 8121M1000563MXC32 vs 8121M1000563MXC32A97 |
8121M1000563MX | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.056uF, Through Hole Mount, 2012, RADIAL LEADED | Knowles Capacitors | 8121M1000563MXC32 vs 8121M1000563MX |
8121M1000563MXAD7 | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.056uF, 2012, | Knowles Capacitors | 8121M1000563MXC32 vs 8121M1000563MXAD7 |
8121N1000563MXAD3C42 | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.056uF, 2012, | Knowles Capacitors | 8121M1000563MXC32 vs 8121N1000563MXAD3C42 |