Part Details for 8121LDMAB25LMN0P by Fenghua (HK) Electronics Ltd
Overview of 8121LDMAB25LMN0P by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8121LDMAB25LMN0P
8121LDMAB25LMN0P CAD Models
8121LDMAB25LMN0P Part Data Attributes
|
8121LDMAB25LMN0P
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8121LDMAB25LMN0P
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 120uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 120 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 8121LDMAB25LMN0P
This table gives cross-reference parts and alternative options found for 8121LDMAB25LMN0P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8121LDMAB25LMN0P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8121LDMAB25LMN1N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 120uF | Fenghua (HK) Electronics Ltd | 8121LDMAB25LMN0P vs 8121LDMAB25LMN1N |
ECR2AGC121MLL50125025 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 120uF, | Nantong Jianghai Capacitor Co Ltd | 8121LDMAB25LMN0P vs ECR2AGC121MLL50125025 |
8121LDMAB25LM01F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 120uF | Fenghua (HK) Electronics Ltd | 8121LDMAB25LMN0P vs 8121LDMAB25LM01F |
ELXV101EBC121MK25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | 8121LDMAB25LMN0P vs ELXV101EBC121MK25S |
B41858C9127M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 120uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Epcos | 8121LDMAB25LMN0P vs B41858C9127M000 |
RJH-100V121MI6#-G60 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 120uF, | ELNA America Inc | 8121LDMAB25LMN0P vs RJH-100V121MI6#-G60 |
B41858C9127M008 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 120uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Epcos | 8121LDMAB25LMN0P vs B41858C9127M008 |
8121LDMAB25LMN1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 120uF | Fenghua (HK) Electronics Ltd | 8121LDMAB25LMN0P vs 8121LDMAB25LMN1F |
8121LDMAB25LM05C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 120uF | Fenghua (HK) Electronics Ltd | 8121LDMAB25LMN0P vs 8121LDMAB25LM05C |
8121LDMAB25LMN1D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 120uF | Fenghua (HK) Electronics Ltd | 8121LDMAB25LMN0P vs 8121LDMAB25LMN1D |