Part Details for 812-3022118H by Amphenol Corporation
Overview of 812-3022118H by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for 812-3022118H
812-3022118H CAD Models
812-3022118H Part Data Attributes
|
812-3022118H
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
812-3022118H
Amphenol Corporation
Board Connector, 30 Contact(s), 2 Row(s), Female, IDC Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (15) | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 30 |
Alternate Parts for 812-3022118H
This table gives cross-reference parts and alternative options found for 812-3022118H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 812-3022118H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
812-3022118 | Board Connector, 30 Contact(s), 2 Row(s), Female, IDC Terminal, ROHS COMPLIANT | Amphenol Corporation | 812-3022118H vs 812-3022118 |
812-30221AA | Board Connector, 30 Contact(s), 2 Row(s), Female, IDC Terminal, ROHS COMPLIANT | Amphenol Corporation | 812-3022118H vs 812-30221AA |
812-30221AAH | Board Connector, 30 Contact(s), 2 Row(s), Female, IDC Terminal, ROHS COMPLIANT | Amphenol Corporation | 812-3022118H vs 812-30221AAH |
812-3022134H | Board Connector, 30 Contact(s), 2 Row(s), Female, IDC Terminal, ROHS COMPLIANT | Amphenol Corporation | 812-3022118H vs 812-3022134H |