Part Details for 812-22-064-30-009101 by Mill-Max Mfg Corp
Overview of 812-22-064-30-009101 by Mill-Max Mfg Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106138-4009101LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 4HDP+36S STB, Vertical, Receptacle. | |
10120009-101LF | Amphenol Communications Solutions | AirMax VSe®, Backplane Connectors, 5-Pair, 150 -position, 2mm pitch, 10 column, 4 Walls, Right Angle Header, small press-fit, 2 side plating. | |
10106139-4009101LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 4HDP+36S PF, Vertical, Receptacle. |
Price & Stock for 812-22-064-30-009101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89K2148
|
Newark | Board-Board Connector, Pin, 64Way, 1Row, Spring Loaded Connector Type:Target Header, Pitch Spacing:2.54Mm, No. Of Rows:1 Row, No. Of Contacts:64Contacts, Connector Mounting:Surface Mount, Contact Material:Copper Alloy, Gender:Header Rohs Compliant: Yes |Mill-Max 812-22-064-30-009101 RoHS: Compliant Min Qty: 51 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$78.8900 / $91.8800 | Buy Now |
DISTI #
ED8196-64-ND
|
DigiKey | CONN SPRING PISTON 64POS SMD Min Qty: 51 Lead time: 3 Weeks Container: Tube | Temporarily Out of Stock |
|
$32.7831 | Buy Now |
DISTI #
575-064309
|
Mouser Electronics | Headers & Wire Housings 64P SINGLE ROW HDR PIN HEIGHT .430" RoHS: Compliant | 0 |
|
$32.7800 | Order Now |
DISTI #
70356224
|
RS | Conn, Header, PCB, Spring-Loaded, 64, .100 in. Grid, .430 in. Height | Mill-Max 812-22-064-30-009101 RoHS: Not Compliant Min Qty: 51 Package Multiple: 1 Container: Bulk | 0 |
|
$42.5200 / $53.1500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 51 Package Multiple: 3 Lead time: 2 Weeks Container: Tube | 0Tube |
|
$36.4200 | Buy Now |
DISTI #
000000000001645746
|
Sager | Headers & Wire Housings 64P SINGLE ROW HDR PIN HEIGHT .430 Min Qty: 50 | 0 |
|
$23.7100 / $53.6400 | Buy Now |