Part Details for 812-22-064-30-000-101 by Mill-Max Mfg Corp
Overview of 812-22-064-30-000-101 by Mill-Max Mfg Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 812-22-064-30-000-101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1S511600172489
|
Chip1Stop | Connector Rectangular RoHS: Not Compliant pbFree: No | 51 |
|
$6.1000 | Buy Now |
Part Details for 812-22-064-30-000-101
812-22-064-30-000-101 CAD Models
812-22-064-30-000-101 Part Data Attributes
|
812-22-064-30-000-101
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
812-22-064-30-000-101
Mill-Max Mfg Corp
Board Stacking Connector, 64 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | LOW PROFILE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | YES | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 64 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 812-22-064-30-000-101
This table gives cross-reference parts and alternative options found for 812-22-064-30-000-101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 812-22-064-30-000-101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
812-22-064-30-009-101 | Board Stacking Connector, 64 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Mill-Max Mfg Corp | 812-22-064-30-000-101 vs 812-22-064-30-009-101 |
812-22-064-30-010-101 | Board Stacking Connector, 64 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Mill-Max Mfg Corp | 812-22-064-30-000-101 vs 812-22-064-30-010-101 |
812-22-064-30-016-101 | Board Stacking Connector, 64 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Mill-Max Mfg Corp | 812-22-064-30-000-101 vs 812-22-064-30-016-101 |
812-22-064-30-005-101 | Board Stacking Connector, 64 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Mill-Max Mfg Corp | 812-22-064-30-000-101 vs 812-22-064-30-005-101 |
812-22-064-30-013-101 | Board Stacking Connector, 64 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Mill-Max Mfg Corp | 812-22-064-30-000-101 vs 812-22-064-30-013-101 |
821-22-064-10-000101 | Board Stacking Connector, 64 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Mill-Max Mfg Corp | 812-22-064-30-000-101 vs 821-22-064-10-000101 |
812-22-064-30-017-101 | Board Stacking Connector, 64 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Mill-Max Mfg Corp | 812-22-064-30-000-101 vs 812-22-064-30-017-101 |
812-22-064-30-008-101 | Board Stacking Connector, 64 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Mill-Max Mfg Corp | 812-22-064-30-000-101 vs 812-22-064-30-008-101 |
812-22-064-30-003-101 | Board Stacking Connector, 64 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Mill-Max Mfg Corp | 812-22-064-30-000-101 vs 812-22-064-30-003-101 |
812-22-064-30-012-101 | Board Stacking Connector, 64 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Mill-Max Mfg Corp | 812-22-064-30-000-101 vs 812-22-064-30-012-101 |