There are no models available for this part yet.
Overview of 812-22-012-30-006101 by Mill-Max Mfg Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G880061011THR | Amphenol Communications Solutions | Board mount - Header Receptacle - Wire to Board 1.25mm Pitch Vertical SMT,1x6Pin,Matte Tin,NY4T,Color-Black,T&R | |
G88006101TEU | Amphenol Communications Solutions | Wire to Board 1.25mm Pitch STR Surfacemount, 1x6Pin, Matte Tin.NY9T, T&R, Color-Natural | |
RJLSE6006101T2 | Amphenol Communications Solutions | Modular Jack - 6P6C, Right Angle, Surfacemount, Single Port, Without Shield, No LEDs |
Price & Stock for 812-22-012-30-006101 by Mill-Max Mfg Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ED8193-12-ND
|
DigiKey | CONN SPRING PISTON 12POS SMD Lead time: 3 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | ||
DISTI #
575-8122201230006101
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$11.0200 / $12.1800 | Order Now | |
DISTI #
71398897
|
RS | STANDARD SOCKET HEADER, 12 Pins, Gold over Nickel | Mill-Max 812-22-012-30-006101 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$15.8200 / $19.7700 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Lead time: 2 Weeks Container: Bulk | 0Bulk |
|
$13.5500 | Buy Now | ||
DISTI #
000000000005697724
|
Sager | Headers & Wire Housings STD SPRING-LOADED CONNECTOR Min Qty: 50 | 0 |
|
$5.3000 / $22.4900 | Buy Now |
CAD Models for 812-22-012-30-006101 by Mill-Max Mfg Corp
Part Data Attributes for 812-22-012-30-006101 by Mill-Max Mfg Corp
812-22-012-30-006101
Mill-Max Mfg Corp
|
|
---|---|
Samacsys Manufacturer
|
Mill-Max
|
Want to compare parts?
-
812-22-012-30-006101Mill-Max Mfg CorpVS
-