Part Details for 812-22-012-30-003101 by Mill-Max Mfg Corp
Overview of 812-22-012-30-003101 by Mill-Max Mfg Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 812-22-012-30-003101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ED8190-12-ND
|
DigiKey | CONN SPRING PISTON 12POS SMD Min Qty: 1 Lead time: 3 Weeks Container: Tube |
114 In Stock |
|
$6.5902 / $11.0300 | Buy Now |
DISTI #
575-8122201230003101
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$6.5900 / $8.8200 | Order Now |
DISTI #
71399055
|
RS | STANDARD SOCKET HEADER, 12 Pins, Gold over Nickel | Mill-Max 812-22-012-30-003101 RoHS: Not Compliant Min Qty: 51 Package Multiple: 1 Container: Bulk | 0 |
|
$15.4000 / $19.2500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 51 Package Multiple: 17 Lead time: 2 Weeks Container: Tube | 0Tube |
|
$13.1900 | Buy Now |
DISTI #
000000000005697721
|
Sager | Headers & Wire Housings STD SPRING-LOADED CONNECTOR Min Qty: 50 | 0 |
|
$5.0100 / $21.8900 | Buy Now |
Part Details for 812-22-012-30-003101
812-22-012-30-003101 CAD Models
812-22-012-30-003101 Part Data Attributes
|
812-22-012-30-003101
Mill-Max Mfg Corp
Buy Now
|
Compare Parts:
812-22-012-30-003101
Mill-Max Mfg Corp
|
Samacsys Manufacturer | Mill-Max |