-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter, 2 Function(s), 16A, ROHS COMPLIANT PACKAGE-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M8910-ND
|
DigiKey | CMC 1.2MH 16A 2LN TH Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
1097 In Stock |
|
$5.9610 / $6.7700 | Buy Now |
DISTI #
8115-RC
|
Avnet Americas | Choke, Common Mode, 1.2 mH, 16 A - Trays (Alt: 8115-RC) RoHS: Compliant Min Qty: 270 Package Multiple: 270 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$5.9612 / $6.7720 | Buy Now |
DISTI #
63K4082
|
Avnet Americas | Choke, Common Mode, 1.2 mH, 16 A - Bulk (Alt: 63K4082) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Bulk | 0 |
|
$6.2500 / $6.7300 | Buy Now |
DISTI #
542-8115-RC
|
Mouser Electronics | Common Mode Chokes / Filters 1.2mH MIN RoHS: Compliant | 1113 |
|
$5.9600 / $6.7700 | Buy Now |
DISTI #
70155041
|
RS | CHOKE, COMMON MODE, 1.2 MH @ 1KHZ, 0.006 OHM DCR MAX | Bourns 8115-RC RoHS: Compliant Min Qty: 270 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$8.2700 / $9.7300 | RFQ |
|
Onlinecomponents.com | Common Mode Chokes Dual 1.2mH 1kHz 16A 6mOhm DCR Thru-Hole RoHS: Compliant |
321 In Stock |
|
$5.8100 / $9.2500 | Buy Now |
DISTI #
8115-RC
|
TTI | Common Mode Chokes / Filters 1.2mH MIN pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 240 In Stock |
|
$6.0800 / $8.2300 | Buy Now |
DISTI #
8115-RC
|
Avnet Abacus | Choke, Common Mode, 1.2 mH, 16 A (Alt: 8115-RC) RoHS: Compliant Min Qty: 270 Package Multiple: 270 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Common Mode Chokes Dual 1.2mH 1kHz 16A 6mOhm DCR Thru-Hole RoHS: Compliant |
321 In Stock |
|
$5.8100 / $9.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8115-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
8115-RC
Bourns Inc
Data Line Filter, 2 Function(s), 16A, ROHS COMPLIANT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 17 Weeks, 3 Days | |
Samacsys Manufacturer | Bourns | |
Approvals | UL | |
DC Resistance-Max | 0.006 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 38.86 mm | |
Inductance | 1200 µH | |
Length | 38.1 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 16 A | |
Width | 20.32 mm |