Part Details for 8113301 by Altech Corporation
Overview of 8113301 by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8113301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK9260
|
Newark | Pg7 Sealing Ring, neoprene |Altech 8113301 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4090 / $0.7430 | Buy Now |
DISTI #
8113301-ND
|
DigiKey | PG7 SEALING RINGNEOPRENE Min Qty: 100 Lead time: 6 Weeks Container: Bulk |
700 In Stock |
|
$0.2437 / $0.3070 | Buy Now |
DISTI #
845-8113301
|
Mouser Electronics | Washers PG7 FLAT PACKING RoHS: Compliant | 806 |
|
$0.2430 / $0.3500 | Buy Now |
DISTI #
70077533
|
RS | Sealing Ring, Black Neoprene, 11.3mm ID, PG-7 Thread | Altech Corp 8113301 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 4 |
|
$0.2760 / $0.3100 | Buy Now |
|
Future Electronics | Black ø17 mm External ø11.3 mm Internal Neoprene Sealing Ring RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 6 Weeks Container: Bag | 0Bag |
|
$0.2600 / $0.3050 | Buy Now |
|
Onlinecomponents.com | Sealing Ring, Black Neoprene, 11.3mm ID, PG-7 Thread | Altech Corp 8113301 RoHS: Compliant | 2577 Factory Stock |
|
$0.2462 / $0.3654 | Buy Now |
|
Powell Electronics | PG7 Sealing Ring,Neoprene Min Qty: 100 | 843 |
|
$0.3200 | Buy Now |
|
Master Electronics | Sealing Ring, Black Neoprene, 11.3mm ID, PG-7 Thread | Altech Corp 8113301 RoHS: Compliant | 2577 Factory Stock |
|
$0.2462 / $0.3654 | Buy Now |
DISTI #
10122454
|
TestEquity LLC | Altech 8113301 Sealing Ring, PG7 , Neoprene | 0 |
|
$0.3100 | Buy Now |
Part Details for 8113301
8113301 CAD Models
8113301 Part Data Attributes
|
8113301
Altech Corporation
Buy Now
|
Compare Parts:
8113301
Altech Corporation
|
Samacsys Manufacturer | Altech |