Part Details for 8112808 by Altech Corporation
Overview of 8112808 by Altech Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8112808
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1920-1657-ND
|
DigiKey | SEAL RING FOR NW22 TUBE Min Qty: 25 Lead time: 9 Weeks Container: Bulk |
20 In Stock |
|
$0.1500 / $0.1532 | Buy Now |
DISTI #
845-8112808
|
Mouser Electronics | Cable Mounting & Accessories Seal Ring for NW22 Tube | 5 |
|
$0.1500 / $0.3400 | Buy Now |
DISTI #
70074914
|
RS | O-RING, PERBUNAN, 14.0MM INSIDE DIA., 2.0MM THICKNESS, FITS1200224 | Altech Corp 8112808 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2010 / $0.2180 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
200 In Stock |
|
$0.1532 / $0.2280 | Buy Now |
|
Master Electronics | RoHS: Compliant |
200 In Stock |
|
$0.1532 / $0.2280 | Buy Now |