Part Details for 8112-RC by Bourns Inc
Overview of 8112-RC by Bourns Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8112JSTZ | Analog Devices | 16X8 60MHz Crosspoint | |
ADL8112ACCZ-R7 | Analog Devices | 0.01 to 30 GHz Amplifier | |
ADL8112-EVALZ | Analog Devices | ADL8112 Evaluation Board |
Price & Stock for 8112-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M8907-ND
|
DigiKey | CMC 8MH 5.6A 2LN TH Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
2341 In Stock |
|
$5.9612 / $8.7200 | Buy Now |
DISTI #
63K4079
|
Avnet Americas | Choke, Common Mode, 8 mH, 5.6 A - Bulk (Alt: 63K4079) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Bulk | 1 Partner Stock |
|
$7.5300 / $8.0300 | Buy Now |
DISTI #
8112-RC
|
Avnet Americas | Choke, Common Mode, 8 mH, 5.6 A - Trays (Alt: 8112-RC) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$5.9612 / $6.7720 | Buy Now |
DISTI #
542-8112-RC
|
Mouser Electronics | Common Mode Chokes / Filters 8mH MIN RoHS: Compliant | 272 |
|
$5.9600 / $6.7700 | Buy Now |
DISTI #
71279182
|
RS | CMC1.2x.606x1.2in,8uHMin5.6A, non-shdTH | Bourns 8112-RC RoHS: Not Compliant Min Qty: 240 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$8.2700 / $9.7300 | RFQ |
|
Onlinecomponents.com | Common Mode Chokes Dual 8mH 1kHz 5.6A 55mOhm DCR Thru-Hole RoHS: Compliant |
384 In Stock |
|
$5.6400 / $7.1600 | Buy Now |
DISTI #
8112-RC
|
TTI | Common Mode Chokes / Filters 8mH MIN pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 86 In Stock |
|
$5.9600 / $7.4500 | Buy Now |
DISTI #
8112-RC
|
Avnet Abacus | Choke, Common Mode, 8 mH, 5.6 A (Alt: 8112-RC) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Common Mode Chokes Dual 8mH 1kHz 5.6A 55mOhm DCR Thru-Hole RoHS: Compliant |
384 In Stock |
|
$5.6400 / $7.1600 | Buy Now |
Part Details for 8112-RC
8112-RC CAD Models
8112-RC Part Data Attributes
|
8112-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
8112-RC
Bourns Inc
Data Line Filter, 2 Function(s), 5.6A, ROHS COMPLIANT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 17 Weeks, 3 Days | |
Samacsys Manufacturer | Bourns | |
Approvals | UL | |
DC Resistance-Max | 0.055 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 36.83 mm | |
Inductance | 8000 µH | |
Length | 34.29 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 5.6 A | |
Width | 20.32 mm |