Part Details for 8112-060-500 by Belden Inc
Overview of 8112-060-500 by Belden Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8112JSTZ | Analog Devices | 16X8 60MHz Crosspoint | |
ADL8112ACCZ-R7 | Analog Devices | 0.01 to 30 GHz Amplifier | |
ADL8112-EVALZ | Analog Devices | ADL8112 Evaluation Board |
Price & Stock for 8112-060-500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | COMPUTER CABLE, DATALENE INSULATE, 24AWG STRAND (7X32), 12 1/2 PAIR CHROME RoHS: Compliant | 0 |
|
$5,557.4600 / $5,876.4700 | Buy Now |