There are no models available for this part yet.
Overview of 8111N5000390KCC13A97 by Knowles Capacitors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Industrial Automation
Audio and Video Systems
Renewable Energy
Entertainment and Gaming
Robotics and Drones
CAD Models for 8111N5000390KCC13A97 by Knowles Capacitors
Part Data Attributes for 8111N5000390KCC13A97 by Knowles Capacitors
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KNOWLES PRECISION DEVICES
|
Package Description
|
, 1510
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
0.000039 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
5.31 mm
|
JESD-609 Code
|
e0
|
Length
|
3.81 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Packing Method
|
TR
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
500 V
|
Size Code
|
1510
|
Surface Mount
|
NO
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Terminal Pitch
|
5.08 mm
|
Terminal Shape
|
WIRE
|
Width
|
2.54 mm
|
Alternate Parts for 8111N5000390KCC13A97
This table gives cross-reference parts and alternative options found for 8111N5000390KCC13A97. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8111N5000390KCC13A97, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8111M5000390KCAE4A97 | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000039uF, 1510, | Knowles Capacitors | 8111N5000390KCC13A97 vs 8111M5000390KCAE4A97 |
8111N5000390KCC23A97 | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000039uF, 1510, | Knowles Capacitors | 8111N5000390KCC13A97 vs 8111N5000390KCC23A97 |
8111N5000390KCC12A97 | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000039uF, 1510, | Knowles Capacitors | 8111N5000390KCC13A97 vs 8111N5000390KCC12A97 |
8111M5000390KCAE3A97 | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000039uF, 1510, | Knowles Capacitors | 8111N5000390KCC13A97 vs 8111M5000390KCAE3A97 |
8111N5000390KCC01C42 | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000039uF, 1510, | Knowles Capacitors | 8111N5000390KCC13A97 vs 8111N5000390KCC01C42 |
8111M5000390KCAD7A97 | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000039uF, 1510, | Knowles Capacitors | 8111N5000390KCC13A97 vs 8111M5000390KCAD7A97 |
8111M5000390KCAE4C42 | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000039uF, 1510, | Knowles Capacitors | 8111N5000390KCC13A97 vs 8111M5000390KCAE4C42 |
8111N5000390KCAD7C42 | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000039uF, 1510, | Knowles Capacitors | 8111N5000390KCC13A97 vs 8111N5000390KCAD7C42 |
8111N5000390KCC01A97 | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000039uF, 1510, | Knowles Capacitors | 8111N5000390KCC13A97 vs 8111N5000390KCC01A97 |
8111M5000390KCAD7C42 | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000039uF, 1510, | Knowles Capacitors | 8111N5000390KCC13A97 vs 8111M5000390KCAD7C42 |