Part Details for 8111N2500390KCAD5C42 by Knowles Capacitors
Overview of 8111N2500390KCAD5C42 by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8111N2500390KCAD5C42
8111N2500390KCAD5C42 CAD Models
8111N2500390KCAD5C42 Part Data Attributes
|
8111N2500390KCAD5C42
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
8111N2500390KCAD5C42
Knowles Capacitors
Ceramic Capacitor, Ceramic, 250V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000039uF, 1510,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1510 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.31 mm | |
JESD-609 Code | e3 | |
Length | 3.81 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 1510 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.54 mm |
Alternate Parts for 8111N2500390KCAD5C42
This table gives cross-reference parts and alternative options found for 8111N2500390KCAD5C42. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8111N2500390KCAD5C42, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8111N2500390KCC02C42 | Ceramic Capacitor, Ceramic, 250V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000039uF, 1510, | Knowles Capacitors | 8111N2500390KCAD5C42 vs 8111N2500390KCC02C42 |
8111N2500390KCA97 | Ceramic Capacitor, Ceramic, 250V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000039uF, 1510, | Knowles Capacitors | 8111N2500390KCAD5C42 vs 8111N2500390KCA97 |
8111N2500390KCAE3C42 | Ceramic Capacitor, Ceramic, 250V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000039uF, 1510, | Knowles Capacitors | 8111N2500390KCAD5C42 vs 8111N2500390KCAE3C42 |
8111N2500390KCAD7A97 | Ceramic Capacitor, Ceramic, 250V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000039uF, 1510, | Knowles Capacitors | 8111N2500390KCAD5C42 vs 8111N2500390KCAD7A97 |
8111N2500390KCC22C42 | Ceramic Capacitor, Ceramic, 250V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000039uF, 1510, | Knowles Capacitors | 8111N2500390KCAD5C42 vs 8111N2500390KCC22C42 |
8111M2500390KCC02C42 | Ceramic Capacitor, Ceramic, 250V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000039uF, 1510, | Knowles Capacitors | 8111N2500390KCAD5C42 vs 8111M2500390KCC02C42 |
8111N2500390KCAD5A97 | Ceramic Capacitor, Ceramic, 250V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000039uF, 1510, | Knowles Capacitors | 8111N2500390KCAD5C42 vs 8111N2500390KCAD5A97 |
8111N2500390KCC13C42 | Ceramic Capacitor, Ceramic, 250V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000039uF, 1510, | Knowles Capacitors | 8111N2500390KCAD5C42 vs 8111N2500390KCC13C42 |
8111M2500390KCC11C42 | Ceramic Capacitor, Ceramic, 250V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000039uF, 1510, | Knowles Capacitors | 8111N2500390KCAD5C42 vs 8111M2500390KCC11C42 |
8111M2500390KCC31C42 | Ceramic Capacitor, Ceramic, 250V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000039uF, 1510, | Knowles Capacitors | 8111N2500390KCAD5C42 vs 8111M2500390KCC31C42 |