Part Details for 8111N0630270JCC11C42 by Knowles Capacitors
Overview of 8111N0630270JCC11C42 by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8111N0630270JCC11C42
8111N0630270JCC11C42 CAD Models
8111N0630270JCC11C42 Part Data Attributes
|
8111N0630270JCC11C42
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
8111N0630270JCC11C42
Knowles Capacitors
Ceramic Capacitor, Ceramic, 63V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000027uF, 1510,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1510 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.31 mm | |
JESD-609 Code | e3 | |
Length | 3.81 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 63 V | |
Size Code | 1510 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.54 mm |
Alternate Parts for 8111N0630270JCC11C42
This table gives cross-reference parts and alternative options found for 8111N0630270JCC11C42. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8111N0630270JCC11C42, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8111M0630270JCC30C42 | Ceramic Capacitor, Ceramic, 63V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000027uF, 1510, | Knowles Capacitors | 8111N0630270JCC11C42 vs 8111M0630270JCC30C42 |
8111M0630270JCC01 | Ceramic Capacitor, Ceramic, 63V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000027uF, 1510, | Knowles Capacitors | 8111N0630270JCC11C42 vs 8111M0630270JCC01 |
8111N0630270JCAE3A97 | Ceramic Capacitor, Ceramic, 63V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000027uF, 1510, | Knowles Capacitors | 8111N0630270JCC11C42 vs 8111N0630270JCAE3A97 |
8111M0630270JCAD5C42 | Ceramic Capacitor, Ceramic, 63V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000027uF, 1510, | Knowles Capacitors | 8111N0630270JCC11C42 vs 8111M0630270JCAD5C42 |
8111N0630270JCC11 | Ceramic Capacitor, Ceramic, 63V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000027uF, 1510, | Knowles Capacitors | 8111N0630270JCC11C42 vs 8111N0630270JCC11 |
8111N0630270JCAD7A97 | Ceramic Capacitor, Ceramic, 63V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000027uF, 1510, | Knowles Capacitors | 8111N0630270JCC11C42 vs 8111N0630270JCAD7A97 |
8111N0630270JCC02 | Ceramic Capacitor, Ceramic, 63V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000027uF, 1510, | Knowles Capacitors | 8111N0630270JCC11C42 vs 8111N0630270JCC02 |
8111M0630270JCAE4C42 | Ceramic Capacitor, Ceramic, 63V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000027uF, 1510, | Knowles Capacitors | 8111N0630270JCC11C42 vs 8111M0630270JCAE4C42 |
8111M0630270JCC32A97 | Ceramic Capacitor, Ceramic, 63V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000027uF, 1510, | Knowles Capacitors | 8111N0630270JCC11C42 vs 8111M0630270JCC32A97 |
8111M0630270JCC31C42 | Ceramic Capacitor, Ceramic, 63V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000027uF, 1510, | Knowles Capacitors | 8111N0630270JCC11C42 vs 8111M0630270JCC31C42 |