Part Details for 8111M1000680FCC32 by Knowles Capacitors
Overview of 8111M1000680FCC32 by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8111M1000680FCC32
8111M1000680FCC32 CAD Models
8111M1000680FCC32 Part Data Attributes
|
8111M1000680FCC32
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
8111M1000680FCC32
Knowles Capacitors
Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000068uF, 1510,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1510 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.31 mm | |
Length | 3.81 mm | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1510 | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Pitch | 2.54 mm | |
Width | 2.54 mm |
Alternate Parts for 8111M1000680FCC32
This table gives cross-reference parts and alternative options found for 8111M1000680FCC32. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8111M1000680FCC32, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8111M1000680FCC02 | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000068uF, 1510, | Knowles Capacitors | 8111M1000680FCC32 vs 8111M1000680FCC02 |
8111M1000680FCC11 | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000068uF, 1510, | Knowles Capacitors | 8111M1000680FCC32 vs 8111M1000680FCC11 |
8111N1000680FCC23 | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000068uF, 1510, | Knowles Capacitors | 8111M1000680FCC32 vs 8111N1000680FCC23 |
8111N1000680FCC02 | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000068uF, 1510, | Knowles Capacitors | 8111M1000680FCC32 vs 8111N1000680FCC02 |
8111M1000680FCAE3 | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000068uF, 1510, | Knowles Capacitors | 8111M1000680FCC32 vs 8111M1000680FCAE3 |
8111N1000680FCC12 | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000068uF, 1510, | Knowles Capacitors | 8111M1000680FCC32 vs 8111N1000680FCC12 |
8111N1000680FCC22 | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000068uF, 1510, | Knowles Capacitors | 8111M1000680FCC32 vs 8111N1000680FCC22 |
8111M1000680FCC01 | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000068uF, 1510, | Knowles Capacitors | 8111M1000680FCC32 vs 8111M1000680FCC01 |
8111M1000680FC | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000068uF, 1510, | Knowles Capacitors | 8111M1000680FCC32 vs 8111M1000680FC |
8111M1000680FCAD5 | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000068uF, 1510, | Knowles Capacitors | 8111M1000680FCC32 vs 8111M1000680FCAD5 |