Part Details for 8111M0500393MXC02 by Knowles Capacitors
Overview of 8111M0500393MXC02 by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8111M0500393MXC02
8111M0500393MXC02 CAD Models
8111M0500393MXC02 Part Data Attributes
|
8111M0500393MXC02
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
8111M0500393MXC02
Knowles Capacitors
Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 1510,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1510 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.31 mm | |
Length | 3.81 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1510 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | WIRE | |
Width | 2.54 mm |
Alternate Parts for 8111M0500393MXC02
This table gives cross-reference parts and alternative options found for 8111M0500393MXC02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8111M0500393MXC02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8111N0500393MXC01C42 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 1510, | Knowles Capacitors | 8111M0500393MXC02 vs 8111N0500393MXC01C42 |
8111N0500393MXAD7C42 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 1510, | Knowles Capacitors | 8111M0500393MXC02 vs 8111N0500393MXAD7C42 |
8111N0500393MXA97 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 1510, | Knowles Capacitors | 8111M0500393MXC02 vs 8111N0500393MXA97 |
8111N0500393MXC24 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 1510, | Knowles Capacitors | 8111M0500393MXC02 vs 8111N0500393MXC24 |
8111N0500393MXC13C42 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 1510, | Knowles Capacitors | 8111M0500393MXC02 vs 8111N0500393MXC13C42 |
8111M0500393MXAE3C42 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 1510, | Knowles Capacitors | 8111M0500393MXC02 vs 8111M0500393MXAE3C42 |
8111N0500393MXC12C42 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 1510, | Knowles Capacitors | 8111M0500393MXC02 vs 8111N0500393MXC12C42 |
8111M0500393MXAD7 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 1510, | Knowles Capacitors | 8111M0500393MXC02 vs 8111M0500393MXAD7 |
8111N0500393MXC23C42 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 1510, | Knowles Capacitors | 8111M0500393MXC02 vs 8111N0500393MXC23C42 |
8111M0500393MXC11A97 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 1510, | Knowles Capacitors | 8111M0500393MXC02 vs 8111M0500393MXC11A97 |