Part Details for 811 by Keystone Electronics Corp
Overview of 811 by Keystone Electronics Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 811
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98F2318
|
Newark | Strip Rohs Compliant: Yes |Keystone 811 (Alternate Part Number: 5050765004442 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4910 / $0.5330 | Buy Now |
DISTI #
36-811-ND
|
DigiKey | TERM LUG STRIP 3POS 0.375" SNGLE Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
96 In Stock |
|
$0.8000 | Buy Now |
DISTI #
534-811
|
Mouser Electronics | Terminals STD terminal strip .140 Hle .375 RoHS: Compliant | 3 |
|
$0.5310 / $0.7800 | Buy Now |
DISTI #
70833949
|
RS | Terminal Strip, 3 Terminals Lugs, 2 Vertical, 1 Right Angle, .375 Spacing | Keystone Electronics 811 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3610 / $0.4510 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$0.5770 | Buy Now |
DISTI #
000000000000359104
|
Sager | Terminals STD terminal strip .140 Hle .375 Min Qty: 500 | 0 |
|
$0.3785 / $0.5690 | Buy Now |
Part Details for 811
811 CAD Models
811 Part Data Attributes:
|
811
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
811
Keystone Electronics Corp
Wire Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Keystone Electronics | |
Terminal and Terminal Block Type | WIRE TERMINAL |