Part Details for 811-SS-008-30-676101-CLIP by PRECI-DIP SSA
Overview of 811-SS-008-30-676101-CLIP by PRECI-DIP SSA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
92791-041 | Amphenol Communications Solutions | Mechanism, 4mm s/o, without Eject, with EMI Clip | |
92791-001LF | Amphenol Communications Solutions | Mechanism, 0mm s/o, without Eject, with EMI Clip | |
U9111A27001BP | Amphenol Communications Solutions | CXP, High Speed Input Output Connector, HEAT SINK CLIP |
Price & Stock for 811-SS-008-30-676101-CLIP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1212-811-SS-008-30-676101-CLIP-ND
|
DigiKey | CONN SPRING PISTON 8POS SMD, HIG Min Qty: 180 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.4135 | Buy Now |
DISTI #
437-811SS8676101CLIP
|
Mouser Electronics | Headers & Wire Housings 5mm SR 8P SLC Connectors RoHS: Compliant | 151 |
|
$5.1900 / $8.7100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.5900 / $6.6800 | Buy Now |