Part Details for 811-SS-008-30-006191 by PRECI-DIP SSA
Overview of 811-SS-008-30-006191 by PRECI-DIP SSA
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10061913-100RLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Surface Mount, x1, 36 Positions, 1.00mm (0.039in) Pitch | |
10061913-123TLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Surface Mount, x16, 164 Positions, 1.00mm (0.039in) Pitch | |
10061913-113DLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Surface Mount, x16, 164 Positions, 1.00mm (0.039in) Pitch |
Price & Stock for 811-SS-008-30-006191
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
437-811SS00830006191
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$4.6300 / $5.2900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.0700 / $8.5300 | Buy Now |
Part Details for 811-SS-008-30-006191
811-SS-008-30-006191 CAD Models
811-SS-008-30-006191 Part Data Attributes
|
811-SS-008-30-006191
PRECI-DIP SSA
Buy Now
|
Compare Parts:
811-SS-008-30-006191
PRECI-DIP SSA
|
Samacsys Manufacturer | Preci-Dip |