Part Details for 811-SS-003-30-675101-CLIP by PRECI-DIP SSA
Overview of 811-SS-003-30-675101-CLIP by PRECI-DIP SSA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 811-SS-003-30-675101-CLIP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1212-811-SS-003-30-675101-CLIP-ND
|
DigiKey | CONN SPRING PISTON 3POS SMD, HIG Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1350 In Stock |
|
$1.5254 / $3.2900 | Buy Now |
DISTI #
437-811SS3675101CLIP
|
Mouser Electronics | Headers & Wire Housings 4.5mm SR 3P SLC Connectors RoHS: Compliant | 0 |
|
$1.5300 / $1.6300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.7400 / $2.5200 | Buy Now |
Part Details for 811-SS-003-30-675101-CLIP
811-SS-003-30-675101-CLIP CAD Models
811-SS-003-30-675101-CLIP Part Data Attributes
|
811-SS-003-30-675101-CLIP
PRECI-DIP SSA
Buy Now
|
Compare Parts:
811-SS-003-30-675101-CLIP
PRECI-DIP SSA
|
Samacsys Manufacturer | Preci-Dip |