Part Details for 811-SS-002-30-675101-CLIP by PRECI-DIP SSA
Results Overview of 811-SS-002-30-675101-CLIP by PRECI-DIP SSA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
811-SS-002-30-675101-CLIP Information
811-SS-002-30-675101-CLIP by PRECI-DIP SSA is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 811-SS-002-30-675101-CLIP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1212-811-SS-002-30-675101-CLIP-ND
|
DigiKey | CONN SPRING PISTON 2POS SMD, HIG Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
2028 In Stock |
|
$1.1927 / $2.0900 | Buy Now |
DISTI #
437-811SS2675101CLIP
|
Mouser Electronics | Headers & Wire Housings 4.5mm SR 2P SLC Connectors RoHS: Compliant | 323 |
|
$1.0500 / $2.0900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1600 / $1.6900 | Buy Now |
Part Details for 811-SS-002-30-675101-CLIP
811-SS-002-30-675101-CLIP CAD Models
811-SS-002-30-675101-CLIP Part Data Attributes
|
811-SS-002-30-675101-CLIP
PRECI-DIP SSA
Buy Now
|
Compare Parts:
811-SS-002-30-675101-CLIP
PRECI-DIP SSA
Select a part to compare: |
Samacsys Manufacturer | Preci-Dip |