811-S1-029-10-015101
PRECI-DIP SSA
Description: Board Connector, 29 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, ROHS COMPLIANT

Overview of 811-S1-029-10-015101 by PRECI-DIP SSA

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
FS1015-1015 Renesas Electronics Corporation Air Velocity Sensor Module
68015-101HLF Amphenol Communications Solutions BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Single Row, 1 Positions, 2.54 mm (0.100in) Pitch.

Price & Stock for 811-S1-029-10-015101 by PRECI-DIP SSA

Part # Manufacturer Description Stock Price Buy
DISTI # 811-S1-029-10-015101-ND
DigiKey CONN SPRING PISTON 29POS PCB Min Qty: 50 Lead time: 11 Weeks Container: Bulk Temporarily Out of Stock
  • 50 $16.8260
$16.8260 Buy Now
DISTI # 437-811S102910015101
Mouser Electronics Headers & Wire Housings 6.5mm 29P Spring-Loaded SLC Conn 2.54mm SR Straight solder tail RoHS: Compliant 0
  • 1 $20.7700
  • 10 $18.0100
  • 25 $17.0700
  • 50 $16.8200
  • 100 $14.8400
  • 250 $13.8500
  • 500 $13.5500
$13.5500 / $20.7700 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 5 $17.2500
  • 25 $15.5900
  • 50 $14.8700
  • 100 $14.2100
  • 250 $10.5900
  • 500 $8.7300
  • 1,000 $8.6000
$8.6000 / $17.2500 Buy Now

CAD Models for 811-S1-029-10-015101 by PRECI-DIP SSA
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 811-S1-029-10-015101 by PRECI-DIP SSA

811-S1-029-10-015101
PRECI-DIP SSA
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PRECI-DIP SA
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
Samacsys Manufacturer
Preci-Dip
Additional Feature
LOW PROFILE
Body Breadth
0.1 inch
Body Depth
0.201 inch
Body Length
2.9 inch
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD (10)
Contact Finish Termination
Gold (Au)
Contact Gender
MALE
Contact Material
BERYLLIUM COPPER
Contact Pattern
RECTANGULAR
Contact Resistance
10 mΩ
Contact Style
RND PIN-SKT
DIN Conformance
NO
Durability
50000 Cycles
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
10000000000 Ω
JESD-609 Code
e4
MIL Conformance
NO
Mating Contact Pitch
0.1 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
1
Number of Rows Loaded
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Rated Current (Signal)
3.5 A
Reference Standard
UL
Terminal Length
0.118 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
29
UL Flammability Code
94V-0
Want to compare parts?
  1. 811-S1-029-10-015101
    PRECI-DIP SSA
    Board Connector, 29 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, ROHS COMPLIANT
    VS

Alternate Parts for 811-S1-029-10-015101

This table gives cross-reference parts and alternative options found for 811-S1-029-10-015101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 811-S1-029-10-015101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
811-S1-029-10-017101 Board Connector, 29 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, ROHS COMPLIANT PRECI-DIP SSA 811-S1-029-10-015101 vs 811-S1-029-10-017101
811-S1-029-10-014101 Board Connector, 29 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, ROHS COMPLIANT PRECI-DIP SSA 811-S1-029-10-015101 vs 811-S1-029-10-014101
811-S1-029-10-016101 Board Connector, 29 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, ROHS COMPLIANT PRECI-DIP SSA 811-S1-029-10-015101 vs 811-S1-029-10-016101

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 811-S1-029-10-015101 by PRECI-DIP SSA.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 811-S1-029-10-015101 by PRECI-DIP SSA

Select Manufacturer
Which Manufacturer of 811-S1-029-10-015101 would you like to use for your alert(s)?
  • Please alert me when 811-S1-029-10-015101 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 811-S1-029-10-015101 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 811-S1-029-10-015101 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 811-S1-029-10-015101 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 811-S1-029-10-015101.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 811-S1-029-10-015101 by PRECI-DIP SSA

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: