Part Details for 811-S1-003-30-017101 by PRECI-DIP SSA
Overview of 811-S1-003-30-017101 by PRECI-DIP SSA
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 811-S1-003-30-017101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1212-1523-ND
|
DigiKey | CONN SPRING PISTON 3POS SMD Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
2459 In Stock |
|
$0.9842 / $1.5100 | Buy Now |
DISTI #
437-811S100330017101
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$1.0400 / $2.0200 | Order Now |
|
Onlinecomponents.com | 0 |
|
$0.9020 / $1.9920 | Buy Now | |
DISTI #
811-S1-003-30-017101
|
Avnet Abacus | Conn Spring Loaded Header 3 POS 2.54mm Solder ST SMD Box (Alt: 811-S1-003-30-017101) RoHS: Compliant Min Qty: 420 Package Multiple: 420 Lead time: 20 Weeks, 0 Days | Abacus - 2100 |
|
Buy Now | |
|
New Advantage Corporation | Conn Spring Loaded Connector HDR 3 POS 2.54mm RoHS: Compliant Min Qty: 1 Package Multiple: 420 | 1680 |
|
$1.3700 / $1.4700 | Buy Now |
Part Details for 811-S1-003-30-017101
811-S1-003-30-017101 CAD Models
811-S1-003-30-017101 Part Data Attributes:
|
811-S1-003-30-017101
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
811-S1-003-30-017101
PRECI-DIP SSA
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Preci-Dip | |
Body Breadth | 0.1 inch | |
Body Depth | 0.173 inch | |
Body Length | 0.3 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
Durability | 50000 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 10000000000 Ω | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 3.5 A | |
Reference Standard | UL | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 3 |