-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
811-S1-003-10-016101 by PRECI-DIP SSA is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
811-S1-003-10-016101-ND
|
DigiKey | CONN SPRING PISTON 3POS PCB Min Qty: 410 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9122 | Buy Now |
DISTI #
437-811S100310016101
|
Mouser Electronics | Headers & Wire Housings 7mm 3P Spring-Loaded SLC Conn 2.54mm SR Straight solder tail RoHS: Compliant | 0 |
|
$1.7800 / $1.9100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.6700 / $2.4300 | Buy Now |
DISTI #
811-S1-003-10-016101
|
Avnet Abacus | Conn Spring Loaded Connector HDR 3 POS 254mm Solder ST ThruHole Box (Alt: 811-S1-003-10-016101) RoHS: Compliant Min Qty: 410 Package Multiple: 410 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
811-S1-003-10-016101
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
811-S1-003-10-016101
PRECI-DIP SSA
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Preci-Dip | |
Additional Feature | LOW PROFILE | |
Body Breadth | 0.1 inch | |
Body Depth | 0.22 inch | |
Body Length | 0.3 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 50000 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 10000000000 Ω | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 3.5 A | |
Reference Standard | UL | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
The recommended torque for the screw terminals is typically between 0.5 to 1.5 Nm, but it's best to consult the manufacturer's application notes or contact their technical support for specific guidance.
While the 811-S1-003-10-016101 is designed to be rugged, it's essential to evaluate the connector's performance in your specific high-vibration application. You may need to consider additional mounting or securing methods to ensure reliable operation.
The 811-S1-003-10-016101 is designed to operate in a temperature range of -40°C to 125°C, but it's crucial to review the datasheet and manufacturer's recommendations for specific environmental conditions. You may need to apply additional coatings or sealing methods to ensure reliability in harsh environments.
The mating cycle life of the 811-S1-003-10-016101 is typically around 500 to 1000 cycles, depending on the application and environmental conditions. However, it's recommended to consult the manufacturer's specifications or contact their technical support for more detailed information.
The 811-S1-003-10-016101 is designed to accommodate specific wire gauges and types. Before using a different wire gauge or type, ensure that it meets the manufacturer's recommendations and specifications to avoid compromising the connector's performance and reliability.