Part Details for 811-331 by WAGO Innovative Connections
Overview of 811-331 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 811-331
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62T1636
|
Newark | Terminal Block, Fuse, 3 Position, 14-6Awg, 10 X 38Mm, No. Of Positions:6Positions, Wire Size Awg Min:16Awg, Wire Size Awg Max:6Awg, Conductor Area Csa:16Mm², Wire Connection Method:Clamp, Rated Current:32A, Rated Voltage:1Kv Rohs Compliant: Yes |Wago 811-331 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$83.7300 / $104.7800 | Buy Now |
DISTI #
2946-811-331-ND
|
DigiKey | 2-CONDUCTOR FUSE TERMINAL BLOCK, Min Qty: 1 Lead time: 12 Weeks Container: Box |
8 In Stock |
|
$61.2000 / $68.9000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$68.0000 | Buy Now |
|
Onlinecomponents.com | 2-conductor fuse holder - for cylindrical fuses 10 x 38 mm - 13/32" x 11/2" - 3-pole - with blown fuse indication - 600 VAC/VDC - for DIN-rail 35 x 15 and 35 x 7.5 - 16 mm² - CAGE CLAMP® - 16,00 mm² - light gray RoHS: Compliant | 0 |
|
$81.6000 / $111.0100 | Buy Now |
Part Details for 811-331
811-331 CAD Models
811-331 Part Data Attributes
|
811-331
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
811-331
WAGO Innovative Connections
Modular Terminal Block,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |