Datasheets
811-007-CSDS6MT5-7NE-12 by: Glenair Inc

Cable Assembly, 26AWG,

Part Details for 811-007-CSDS6MT5-7NE-12 by Glenair Inc

Overview of 811-007-CSDS6MT5-7NE-12 by Glenair Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 811-007-CSDS6MT5-7NE-12

811-007-CSDS6MT5-7NE-12 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

811-007-CSDS6MT5-7NE-12 Part Data Attributes

811-007-CSDS6MT5-7NE-12 Glenair Inc
Buy Now Datasheet
Compare Parts:
811-007-CSDS6MT5-7NE-12 Glenair Inc Cable Assembly, 26AWG,
Part Life Cycle Code Active
Ihs Manufacturer GLENAIR INC
Reach Compliance Code compliant
Conductor Finish SILVER
Conductor Material COPPER
Connector Side1 MALE RECEPTACLE
Connector Side2 RECEPTACLE
Connector Support Type CABLE ASSEMBLY
Construction STRANDED
Cross Section Area 0.129 mm2
DIN Conformance NO
IEC Conformance NO
Insulator Material TETRAFLUOROETHYLENE
Jacket Material THERMOPLASTIC POLYURETHANE
Length 0.305 mm
MIL Conformance NO
Operating Temperature-Max 105 °C
Operating Temperature-Min -30 °C
Rated Current 3 A
Rated Voltage 600 V
Resistance 0.126 Ω
Shielding NO
Stranding 19X38
Wire Gauge 26 AWG
Wire and Cable Name FLEXIBLE CORD AND FIXTURE WIRE

Alternate Parts for 811-007-CSDS6MT5-7NE-12

This table gives cross-reference parts and alternative options found for 811-007-CSDS6MT5-7NE-12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 811-007-CSDS6MT5-7NE-12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
811-007-CSDS6ME5-7PE-12 Cable Assembly, 26AWG, Glenair Inc 811-007-CSDS6MT5-7NE-12 vs 811-007-CSDS6ME5-7PE-12
811-007-CSDS6ZR5-7NE-12 Cable Assembly, 26AWG, Glenair Inc 811-007-CSDS6MT5-7NE-12 vs 811-007-CSDS6ZR5-7NE-12

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 811-007-CSDS6MT5-7NE-12 by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 811-007-CSDS6MT5-7NE-12 by Glenair Inc

Select Manufacturer
Which Manufacturer of 811-007-CSDS6MT5-7NE-12 would you like to use for your alert(s)?
  • Please alert me when 811-007-CSDS6MT5-7NE-12 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 811-007-CSDS6MT5-7NE-12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 811-007-CSDS6MT5-7NE-12 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 811-007-CSDS6MT5-7NE-12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 811-007-CSDS6MT5-7NE-12.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 811-007-CSDS6MT5-7NE-12 by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: