Part Details for 811-007-CSDS6MT6-12ND-12 by Glenair Inc
Overview of 811-007-CSDS6MT6-12ND-12 by Glenair Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 811-007-CSDS6MT6-12ND-12
811-007-CSDS6MT6-12ND-12 CAD Models
811-007-CSDS6MT6-12ND-12 Part Data Attributes
|
811-007-CSDS6MT6-12ND-12
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
811-007-CSDS6MT6-12ND-12
Glenair Inc
Cable Assembly, 26AWG,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Conductor Finish | SILVER | |
Conductor Material | COPPER | |
Connector Side1 | MALE RECEPTACLE | |
Connector Side2 | RECEPTACLE | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.129 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | TETRAFLUOROETHYLENE | |
Jacket Material | THERMOPLASTIC POLYURETHANE | |
Length | 0.305 mm | |
MIL Conformance | NO | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Rated Current | 3 A | |
Rated Voltage | 600 V | |
Resistance | 0.126 Ω | |
Shielding | NO | |
Stranding | 19X38 | |
Wire Gauge | 26 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |
Alternate Parts for 811-007-CSDS6MT6-12ND-12
This table gives cross-reference parts and alternative options found for 811-007-CSDS6MT6-12ND-12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 811-007-CSDS6MT6-12ND-12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
811-007-CSDS6ME6-12ND-12 | Cable Assembly, 26AWG, | Glenair Inc | 811-007-CSDS6MT6-12ND-12 vs 811-007-CSDS6ME6-12ND-12 |
811-007-CSDS6MT6-12PD-12 | Cable Assembly, 26AWG, | Glenair Inc | 811-007-CSDS6MT6-12ND-12 vs 811-007-CSDS6MT6-12PD-12 |