811-001-16ME6-12SA8J1-72
Glenair Inc
Description: Circular Connector

Overview of 811-001-16ME6-12SA8J1-72 by Glenair Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 811-001-16ME6-12SA8J1-72 by Glenair Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 811-001-16ME6-12SA8J1-72 by Glenair Inc

811-001-16ME6-12SA8J1-72
Glenair Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
GLENAIR INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.20
Additional Feature
STANDARD: MIL-DTL-83513, SHIELDED
Backshell Type
SOLID
Body/Shell Style
PLUG
Connector Type
MIL SERIES CONNECTOR
Contact Gender
FEMALE
Contact Quantities
12
Coupling Type
THREADED
Degrees of Rotation
140
Empty Shell
NO
Environmental Characteristics
CORROSION/MOISTURE RESISTANT
Filter Feature
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Option
WATERPROOF AND WITH CABLE ASSEMBLY
Polarization
A
Shell Finish
NICKEL
Shell Material
ALUMINUM ALLOY
Shell Size
6
Termination Type
WIRE
Total Number of Contacts
12
Unique Insert Number
6-12
Want to compare parts?
  1. 811-001-16ME6-12SA8J1-72
    Glenair Inc
    Circular Connector
    VS

Alternate Parts for 811-001-16ME6-12SA8J1-72

This table gives cross-reference parts and alternative options found for 811-001-16ME6-12SA8J1-72. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 811-001-16ME6-12SA8J1-72, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
811-001-16MT6-12SA8E7-72 Circular Connector Glenair Inc 811-001-16ME6-12SA8J1-72 vs 811-001-16MT6-12SA8E7-72
811-001-06Z16-12SA6E1-72 Circular Connector Glenair Inc 811-001-16ME6-12SA8J1-72 vs 811-001-06Z16-12SA6E1-72
811-001-06ZNU6-12SA6J1-72 Circular Connector Glenair Inc 811-001-16ME6-12SA8J1-72 vs 811-001-06ZNU6-12SA6J1-72
811-001-06MT6-12SA8J5-72 Circular Connector, 12 Contact(s), Polytetrafluoro Ethylene, Female, Plug, Glenair Inc 811-001-16ME6-12SA8J1-72 vs 811-001-06MT6-12SA8J5-72
811-001-06MT6-12SA8E7-72 Circular Connector Glenair Inc 811-001-16ME6-12SA8J1-72 vs 811-001-06MT6-12SA8E7-72
811-001-06ZR6-12SA6E7-72 Circular Connector Glenair Inc 811-001-16ME6-12SA8J1-72 vs 811-001-06ZR6-12SA6E7-72
811-001-16Z16-12SA6J5-72 Circular Connector Glenair Inc 811-001-16ME6-12SA8J1-72 vs 811-001-16Z16-12SA6J5-72
811-001-16ZNU6-12SA0J7-72 Circular Connector Glenair Inc 811-001-16ME6-12SA8J1-72 vs 811-001-16ZNU6-12SA0J7-72
811-001-16ZR6-12SA6K7-72 Circular Connector Glenair Inc 811-001-16ME6-12SA8J1-72 vs 811-001-16ZR6-12SA6K7-72
811-001-06ME6-12SA6K5-72 Circular Connector, 12 Contact(s), Female, Plug, Glenair Inc 811-001-16ME6-12SA8J1-72 vs 811-001-06ME6-12SA6K5-72
Part Number Description Manufacturer Compare
811-001-16ME6-12SA6J1-72 Circular Connector Glenair Inc 811-001-16ME6-12SA8J1-72 vs 811-001-16ME6-12SA6J1-72
811-001-16ZNU6-12SA6J7-72 Circular Connector Glenair Inc 811-001-16ME6-12SA8J1-72 vs 811-001-16ZNU6-12SA6J7-72
811-001-16ZR6-12SA8K7-72 Circular Connector Glenair Inc 811-001-16ME6-12SA8J1-72 vs 811-001-16ZR6-12SA8K7-72
811-001-16ZR6-12SA8E1-72 Circular Connector Glenair Inc 811-001-16ME6-12SA8J1-72 vs 811-001-16ZR6-12SA8E1-72
811-001-06Z16-12SA0J1-72 Circular Connector Glenair Inc 811-001-16ME6-12SA8J1-72 vs 811-001-06Z16-12SA0J1-72
811-001-06Z16-12SA8K1-72 Circular Connector Glenair Inc 811-001-16ME6-12SA8J1-72 vs 811-001-06Z16-12SA8K1-72
811-001-16ZR6-12SA6J7-72 Circular Connector Glenair Inc 811-001-16ME6-12SA8J1-72 vs 811-001-16ZR6-12SA6J7-72
811-001-16MT6-12SA8K1-72 Circular Connector Glenair Inc 811-001-16ME6-12SA8J1-72 vs 811-001-16MT6-12SA8K1-72
811-001-06ZNU6-12SA6K5-72 Circular Connector Glenair Inc 811-001-16ME6-12SA8J1-72 vs 811-001-06ZNU6-12SA6K5-72
811-001-06Z16-12SA8K7-72 Circular Connector Glenair Inc 811-001-16ME6-12SA8J1-72 vs 811-001-06Z16-12SA8K7-72

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 811-001-16ME6-12SA8J1-72 by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 811-001-16ME6-12SA8J1-72 by Glenair Inc

Select Manufacturer
Which Manufacturer of 811-001-16ME6-12SA8J1-72 would you like to use for your alert(s)?
  • Please alert me when 811-001-16ME6-12SA8J1-72 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 811-001-16ME6-12SA8J1-72 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 811-001-16ME6-12SA8J1-72 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 811-001-16ME6-12SA8J1-72 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 811-001-16ME6-12SA8J1-72.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 811-001-16ME6-12SA8J1-72 by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: