Part Details for 811-001-06ZR7-22SE8K5-18 by Glenair Inc
Overview of 811-001-06ZR7-22SE8K5-18 by Glenair Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 811-001-06ZR7-22SE8K5-18
811-001-06ZR7-22SE8K5-18 CAD Models
811-001-06ZR7-22SE8K5-18 Part Data Attributes
|
811-001-06ZR7-22SE8K5-18
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
811-001-06ZR7-22SE8K5-18
Glenair Inc
Circular Connector, 22 Contact(s), Zinc Alloy, Female, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-83513, POLARIZED, SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 22 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 65 | |
Other Description | 22 CONTACTS, FEMALE, MIL SERIES CONNECTOR | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | WATERPROOF AND WITH CABLE ASSEMBLY | |
Polarization | E | |
Shell Finish | ZINC NICKEL BLACK CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 7 | |
Termination Type | WIRE | |
Total Number of Contacts | 22 | |
Unique Insert Number | 7-22 |
Alternate Parts for 811-001-06ZR7-22SE8K5-18
This table gives cross-reference parts and alternative options found for 811-001-06ZR7-22SE8K5-18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 811-001-06ZR7-22SE8K5-18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.