Datasheets
811-001-06ZR5-7SA6J7-12 by: Glenair Inc

Circular Connector, 7 Contact(s), Zinc Alloy, Female, Plug,

Part Details for 811-001-06ZR5-7SA6J7-12 by Glenair Inc

Overview of 811-001-06ZR5-7SA6J7-12 by Glenair Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Internet of Things (IoT) Environmental Monitoring Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Automotive Consumer Electronics Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

Part Details for 811-001-06ZR5-7SA6J7-12

811-001-06ZR5-7SA6J7-12 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

811-001-06ZR5-7SA6J7-12 Part Data Attributes

811-001-06ZR5-7SA6J7-12 Glenair Inc
Buy Now Datasheet
Compare Parts:
811-001-06ZR5-7SA6J7-12 Glenair Inc Circular Connector, 7 Contact(s), Zinc Alloy, Female, Plug,
Part Life Cycle Code Active
Ihs Manufacturer GLENAIR INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999
Backshell Type SOLID
Body/Shell Style PLUG
Connector Type MIL SERIES CONNECTOR
Contact Gender FEMALE
Contact Quantities 7
Coupling Type THREADED
DIN Conformance NO
Degrees of Rotation 140
Empty Shell NO
Environmental Characteristics CORROSION/MOSITURE RESISTANT
Filter Feature NO
IEC Conformance NO
MIL Conformance NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Type CABLE
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Option WITH CABLE ASSEMBLY
Polarization A
Shell Finish ZINC NICKEL BLACK CHROMATE PLATED
Shell Material ALUMINUM ALLOY
Shell Size 5
Termination Type WIRE
Total Number of Contacts 7
Unique Insert Number 5-7

Alternate Parts for 811-001-06ZR5-7SA6J7-12

This table gives cross-reference parts and alternative options found for 811-001-06ZR5-7SA6J7-12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 811-001-06ZR5-7SA6J7-12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
811-001-16ME5-7SA6E5-12 Circular Connector Glenair Inc 811-001-06ZR5-7SA6J7-12 vs 811-001-16ME5-7SA6E5-12
811-001-06MT5-7SA6K1-12 Circular Connector, 7 Contact(s), Polytetrafluoro Ethylene, Female, Plug, Glenair Inc 811-001-06ZR5-7SA6J7-12 vs 811-001-06MT5-7SA6K1-12
811-001-16ME5-7SA8E1-12 Circular Connector Glenair Inc 811-001-06ZR5-7SA6J7-12 vs 811-001-16ME5-7SA8E1-12
811-001-06MT5-7SA6E7-12 Circular Connector Glenair Inc 811-001-06ZR5-7SA6J7-12 vs 811-001-06MT5-7SA6E7-12
811-001-16ZNU5-7SA8J7-12 Circular Connector Glenair Inc 811-001-06ZR5-7SA6J7-12 vs 811-001-16ZNU5-7SA8J7-12
811-001-06ZR5-7SA6J1-12 Circular Connector, 7 Contact(s), Zinc Alloy, Female, Plug, Glenair Inc 811-001-06ZR5-7SA6J7-12 vs 811-001-06ZR5-7SA6J1-12
811-001-16ZR5-7SA6E7-12 Circular Connector Glenair Inc 811-001-06ZR5-7SA6J7-12 vs 811-001-16ZR5-7SA6E7-12
811-001-16MT5-7SA6E7-12 Circular Connector Glenair Inc 811-001-06ZR5-7SA6J7-12 vs 811-001-16MT5-7SA6E7-12
811-001-16ZNU5-7SA6K1-12 Circular Connector Glenair Inc 811-001-06ZR5-7SA6J7-12 vs 811-001-16ZNU5-7SA6K1-12
811-001-06ME5-7SA8J7-12 Circular Connector, 7 Contact(s), Female, Plug, Glenair Inc 811-001-06ZR5-7SA6J7-12 vs 811-001-06ME5-7SA8J7-12
Part Number Description Manufacturer Compare
811-001-06ZNU5-7SA6J5-12 Circular Connector Glenair Inc 811-001-06ZR5-7SA6J7-12 vs 811-001-06ZNU5-7SA6J5-12
811-001-16ZR5-7SA6K5-12 Circular Connector Glenair Inc 811-001-06ZR5-7SA6J7-12 vs 811-001-16ZR5-7SA6K5-12
811-001-06ME5-7SA8E7-12 Circular Connector Glenair Inc 811-001-06ZR5-7SA6J7-12 vs 811-001-06ME5-7SA8E7-12
811-001-16ZR5-7SA8E1-12 Circular Connector Glenair Inc 811-001-06ZR5-7SA6J7-12 vs 811-001-16ZR5-7SA8E1-12
811-001-06Z15-7SA8K7-12 Circular Connector Glenair Inc 811-001-06ZR5-7SA6J7-12 vs 811-001-06Z15-7SA8K7-12
811-001-16ME5-7SA6J7-12 Circular Connector Glenair Inc 811-001-06ZR5-7SA6J7-12 vs 811-001-16ME5-7SA6J7-12
811-001-06ME5-7SA6E1-12 Circular Connector Glenair Inc 811-001-06ZR5-7SA6J7-12 vs 811-001-06ME5-7SA6E1-12
811-001-06Z15-7SA6K5-12 Circular Connector Glenair Inc 811-001-06ZR5-7SA6J7-12 vs 811-001-06Z15-7SA6K5-12
811-001-16ME5-7SA6K7-12 Circular Connector Glenair Inc 811-001-06ZR5-7SA6J7-12 vs 811-001-16ME5-7SA6K7-12
811-001-16Z15-7SA6J1-12 Circular Connector Glenair Inc 811-001-06ZR5-7SA6J7-12 vs 811-001-16Z15-7SA6J1-12

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 811-001-06ZR5-7SA6J7-12 by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 811-001-06ZR5-7SA6J7-12 by Glenair Inc

Select Manufacturer
Which Manufacturer of 811-001-06ZR5-7SA6J7-12 would you like to use for your alert(s)?
  • Please alert me when 811-001-06ZR5-7SA6J7-12 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 811-001-06ZR5-7SA6J7-12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 811-001-06ZR5-7SA6J7-12 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 811-001-06ZR5-7SA6J7-12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 811-001-06ZR5-7SA6J7-12.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 811-001-06ZR5-7SA6J7-12 by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: