There are no models available for this part yet.
Overview of 810N322BKI-02LF by Renesas Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
810N322BKI-02LF | Renesas Electronics Corporation | Jitter Attenuator & Femtoclock NG® Multiplier | |
810N322BKI-02LFT | Renesas Electronics Corporation | Jitter Attenuator & Femtoclock NG® Multiplier | |
54102-G0801LF | Amphenol Communications Solutions | BERGSTIK 0.100-REPLACMNT 77313-118-02LF |
Price & Stock for 810N322BKI-02LF by Renesas Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Flip Electronics | Stock | 9634 |
|
RFQ |
CAD Models for 810N322BKI-02LF by Renesas Electronics Corporation
Part Data Attributes for 810N322BKI-02LF by Renesas Electronics Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
RENESAS ELECTRONICS CORP
|
Part Package Code
|
VFQFPN
|
Package Description
|
VFQFN-32
|
Pin Count
|
32
|
Manufacturer Package Code
|
NLG32P1
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
NLR
|
HTS Code
|
8542390001
|
Samacsys Manufacturer
|
Renesas Electronics
|
JESD-30 Code
|
S-XQCC-N32
|
JESD-609 Code
|
e3
|
Length
|
5 mm
|
Moisture Sensitivity Level
|
3
|
Number of Terminals
|
32
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Clock Frequency-Max
|
622.08 MHz
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
HVQCCN
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Primary Clock/Crystal Frequency-Nom
|
156.25 MHz
|
Seated Height-Max
|
1 mm
|
Supply Voltage-Max
|
3.465 V
|
Supply Voltage-Min
|
3.135 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Width
|
5 mm
|
uPs/uCs/Peripheral ICs Type
|
CLOCK GENERATOR, PROCESSOR SPECIFIC
|
Related Parts for 810N322BKI-02LF
-
R5F72167ADBGMicrocontrollers
-
5P49V6901A000NLGIClock Generators
-
8741004AGLFTClock Drivers
-
MC33202DR2GOperational Amplifiers
-
FDMB2307NZSmall Signal Field-Effect Transistors
-
EP4CE15F23I7NField Programmable Gate Arrays
-
824540221Transient Suppressors
-
74LVT240D-TBus Driver/Transceivers
-
R1RP0416DSB-2PRSRAMs