There are no models available for this part yet.
Overview of 810KMZB by APEM Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 810KMZB by APEM Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73J4685
|
Newark | Pushbutton Switch 800 Rohs Compliant: Yes |Apem 810KMZB RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.1200 / $16.8000 | Buy Now | |
DISTI #
810KMZB-ND
|
DigiKey | SWITCH PUSH SPDT 0.4VA 20V Min Qty: 100 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.8552 | Buy Now | |
DISTI #
642-810KMZB
|
Mouser Electronics | Pushbutton Switches SPDT 0.4VA 20VAC/DC RoHS: Compliant | 56 |
|
$10.5000 / $10.5500 | Buy Now | |
Onlinecomponents.com | Switch Push Button ON Mom SPDT Round Plunger 20VAC 20VDC 0.4VA Momentary Contact Solder Lug Panel Mount RoHS: Compliant |
65 In Stock |
|
$8.6800 / $10.2300 | Buy Now | ||
DISTI #
51564892
|
Verical | Switch Push Button ON Mom SPDT Round Plunger 20VAC 20VDC 0.4VA Momentary Contact Solder Lug Panel Mount Min Qty: 5 Package Multiple: 5 Date Code: 1910 | Americas - 65 |
|
$11.5180 / $13.2990 | Buy Now | |
Master Electronics | Switch Push Button ON Mom SPDT Round Plunger 20VAC 20VDC 0.4VA Momentary Contact Solder Lug Panel Mount RoHS: Compliant |
65 In Stock |
|
$8.6800 / $10.2300 | Buy Now |
CAD Models for 810KMZB by APEM Inc
Part Data Attributes for 810KMZB by APEM Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
APEM COMPONENTS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.31
|
Samacsys Manufacturer
|
Apem
|
Actuator Length
|
0.23 inch
|
Actuator Material
|
GLASS FILLED POLYAMIDE
|
Actuator Travel
|
0.889 mm
|
Actuator Type
|
STANDARD PLUNGER
|
Body Breadth
|
7.35 mm
|
Body Height
|
10.65 mm
|
Body Length or Diameter
|
12.7 mm
|
Bushing Length
|
0.25 inch
|
Contact (AC) Max Power Rating R Load
|
0.4VA@20VAC
|
Contact (AC) Max Rating R Load
|
0.02A@20VAC
|
Contact Current(AC)-Max
|
0.02 A
|
Contact Current(DC)-Max
|
0.02 A
|
Contact (DC) Max Rating R Load
|
0.02A@20VDC
|
Contact Function
|
ON-(ON)
|
Contact Resistance
|
0.02 mΩ
|
Contact Voltage(AC)-Max
|
20 V
|
Contact Voltage(DC)-Max
|
20 V
|
Dielectric Withstand Volts
|
1500VAC V
|
Electrical Life
|
60000 Cycle(s)
|
Illumination
|
NON-ILLUMINATED
|
Insulation Resistance
|
2000000000 Ω
|
Insulator Material
|
DIALLYL PHTHALATE
|
Mounting Feature
|
PANEL MOUNT-THREADED
|
Operating Force-Max
|
3.58 N
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-30 °C
|
Packing Method
|
BULK
|
Sealing
|
DUST PROOF; EPOXY TERMINAL SEALED; WATER PROOF
|
Surface Mount
|
NO
|
Switch Action
|
MOMENTARY
|
Switch Function
|
SPDT
|
Switch Type
|
MINIATURE SWITCH
|
Terminal Length
|
0.172 inch
|
Termination Type
|
SOLDER
|
Alternate Parts for 810KMZB
This table gives cross-reference parts and alternative options found for 810KMZB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 810KMZB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8632CDKB-13ULU482 | Pushbutton Switch, SPDT, Momentary, 0.02A, 20VDC, Solder Terminal, Panel Mount-threaded | APEM Inc | 810KMZB vs 8632CDKB-13ULU482 |