Datasheets
810A209A by:

RF Connector

Part Details for 810A209A by Winchester Interconnect

Overview of 810A209A by Winchester Interconnect

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Automotive

Part Details for 810A209A

810A209A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

810A209A Part Data Attributes

810A209A Winchester Interconnect
Buy Now Datasheet
Compare Parts:
810A209A Winchester Interconnect RF Connector
Part Life Cycle Code Active
Ihs Manufacturer WINCHESTER INTERCONNECT
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8536.69.40.10
Body/Shell Style PLUG
Connector Type RF F CONNECTOR
Contact Gender MALE
Coupling Type THREADED
Insulator Material POLYPROPYLENE
Mounting Style STRAIGHT
Mounting Type CABLE
Operating Frequency-Max 0.5 GHz
Operating Temperature-Max 65 °C
Operating Temperature-Min -40 °C
Option GENERAL PURPOSE
Panel Mount NO
Shell Finish NICKEL
Shell Material BRASS
Termination Type CRIMP
Total Number of Contacts 1
VSWR 1.5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 810A209A by Winchester Interconnect.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 810A209A by Winchester Interconnect

Select Manufacturer
Which Manufacturer of 810A209A would you like to use for your alert(s)?
  • Please alert me when 810A209A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 810A209A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 810A209A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 810A209A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 810A209A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 810A209A by Winchester Interconnect

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: