Part Details for 8109Z by Shurite Meters
Overview of 8109Z by Shurite Meters
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8109Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48J6202
|
Newark | Voltage Meter, Meter Function:Dc Voltage, Meter Range:0V To 25V, Panel Cutout Height:-, Panel Cutout Width:-, Product Range:-, Accuracy:5%, Display Accuracy ±:5%, External Depth:1.99", Meter Movement:Moving Magnet, Meter Shape:Squarerohs Compliant: Na |Shurite Meters 8109Z RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$20.9100 | Buy Now |
DISTI #
70136691
|
RS | Panel Meter, Volt, Elec, Analog, Range 0-25VDC, Dim 2.53"Lx1.99"Wx2.31"H, Polystyrene | Shurite 8109Z RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 41 |
|
$21.3300 | Buy Now |