Part Details for 810917 by Stannol GmbH
Overview of 810917 by Stannol GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 810917
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SN100K511/1.0/0.5
|
TME | Tin, lead free, Sn99,3Cu0,7+NiGe, 1mm, 0.5kg, reel, 227°C Min Qty: 1 | 17 |
|
$43.2900 / $46.5300 | Buy Now |