There are no models available for this part yet.
Overview of 810912010 by Wurth Elektronik
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 810912010 by Wurth Elektronik
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
28AH8401
|
Newark | Line Filter, 1-Phase, 10A, 250V, Qc, Current Rating:10A, Voltage Rating:250V, Filter Type:1 Phase, Filter Terminals:Quick Connect, Inductance Min:6Mh, Capacitance:470Nf, Leakage Current Max:369µa, Product Range:We-Clfs Series, Rohs Compliant: Yes |Wurth Elektronik 810912010 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 34 |
|
$19.0400 / $24.7500 | Buy Now | |
DISTI #
732-13610-ND
|
DigiKey | LINE FILTER 250VDC/VAC 10A CHAS Min Qty: 1 Lead time: 28 Weeks Container: Tray |
7 In Stock |
|
$15.3500 / $21.4900 | Buy Now | |
DISTI #
710-810912010
|
Mouser Electronics | Power Line Filters WE-CLFS Line Filter 10A 30 mOhm Faston RoHS: Compliant | 343 |
|
$15.3500 / $21.1500 | Buy Now | |
DISTI #
74022825
|
RS | Line Filter, 10A, 6mH, 30mOhm, 51.8mm W x 75mm L x 29mm H, WE-CLFS | Wurth Elektronik 810912010 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 8 |
|
$17.3600 / $21.7000 | Buy Now |
CAD Models for 810912010 by Wurth Elektronik
Part Data Attributes for 810912010 by Wurth Elektronik
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WUERTH ELEKTRONIK GMBH & CO KG
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Würth Elektronik
|
Approvals
|
CSA; EN; IEC; UL; VDE
|
Filter Type
|
SINGLE PHASE EMI FILTER
|
Height
|
29 mm
|
High Pot
|
1075 V
|
Leakage Current-Max
|
0.369 mA
|
Length
|
51.8 mm
|
Mounting Type
|
PANEL MOUNT
|
Operating Frequency
|
50/60Hz Hz
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-25 °C
|
Packing Method
|
TRAY
|
Rated Current
|
10 A
|
Rated Voltage
|
250 V
|
Width
|
51.2 mm
|