Part Details for 810911006112 by Wurth Elektronik
Overview of 810911006112 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Automotive
Price & Stock for 810911006112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK7946
|
Newark | Filter, 1-Phase, 6A, 250V, Chassis Rohs Compliant: Yes |Wurth Elektronik 810911006112 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6 |
|
$17.3900 / $23.1500 | Buy Now |
DISTI #
732-810911006112-ND
|
DigiKey | LINE FILTER 250VDC/VAC 6A CHASS Min Qty: 1 Lead time: 28 Weeks Container: Tray |
6 In Stock |
|
$14.0460 / $19.6600 | Buy Now |
DISTI #
710-810911006112
|
Mouser Electronics | Power Line Filters WE-CLFS DCR=30mOhms 6A Fastpm SingleSt RoHS: Compliant | 43 |
|
$14.0400 / $19.6600 | Buy Now |
DISTI #
72D1605
|
Bürklin Elektronik | Line filter, 50 to 60 Hz, 6 A, 250 V (DC), 250 VAC, 2.2 mH, faston plug 6.3 mm, 810911006112 Min Qty: 1 | 9 |
|
$14.1449 / $19.8094 | Buy Now |
Part Details for 810911006112
810911006112 CAD Models
810911006112 Part Data Attributes:
|
810911006112
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
810911006112
Wurth Elektronik
Single Phase EMI Filter, 250V, 50-60Hz,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Approvals | CSA; ENEC-10; IEC; UL; VDE | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 29 mm | |
High Pot | 1075 V | |
Leakage Current-Max | ||
Length | 64 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50-60 Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | TRAY | |
Rated Current | 6 A | |
Rated Voltage | 250 V | |
Width | 35 mm |