Part Details for 810911003 by Wurth Elektronik
Overview of 810911003 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Price & Stock for 810911003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH8393
|
Newark | Line Filter, 1-Phase, 3A, 250V, Qc, Current Rating:3A, Voltage Rating:250V, Filter Type:1 Phase, Filter Terminals:Quick Connect, Inductance Min:10Mh, Capacitance:220Nf, Leakage Current Max:173Μa, Product Range:We-Clfs Series, Svhc:Norohs Compliant: Yes |Wurth Elektronik 810911003 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 56 |
|
$18.4900 / $23.9600 | Buy Now |
DISTI #
732-13602-ND
|
DigiKey | LINE FILTER 250VDC/VAC 3A CHASS Min Qty: 1 Lead time: 28 Weeks Container: Tray |
13 In Stock |
|
$15.1900 / $21.2700 | Buy Now |
DISTI #
710-810911003
|
Mouser Electronics | Power Line Filters WE-CLFS Line Filter 3A 100 mOhm Faston RoHS: Compliant | 5 |
|
$15.1800 / $20.4500 | Buy Now |
DISTI #
72D1602
|
Bürklin Elektronik | Line filter, 50 to 60 Hz, 3 A, 250 V (DC), 250 VAC, 10 mH, faston plug 6.3 mm, 810911003 Min Qty: 1 | 9 |
|
$15.2707 / $21.3769 | Buy Now |
Part Details for 810911003
810911003 CAD Models
810911003 Part Data Attributes
|
810911003
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
810911003
Wurth Elektronik
Single Phase EMI Filter,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Approvals | IEC;UL;VDE | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 29 mm | |
High Pot | 1075 V | |
Length | 43.5 mm | |
Mounting Type | CHASSIS MOUNT | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | CARTON;PAPER;TRAY | |
Rated Current | 3 A | |
Rated Voltage | 250 V | |
Width | 35 mm |