Part Details for 8107 060100 by Belden Inc
Overview of 8107 060100 by Belden Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADL8107ACPZN | Analog Devices | 8 GHz to 12 GHz, 25 dB gain | |
ADL8107ACPZN-R7 | Analog Devices | 8 GHz to 12 GHz, 25 dB gain | |
AD8107ASTZ | Analog Devices | 16x5 Low Cost Video Crosspoint |
Price & Stock for 8107 060100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87K1530
|
Newark | Shielded Multipair Cable 7Pr 100Ft 300V Chrome, Cable Shielding:Shielded, No. Of Pairs:7 Pair, Wire Gauge:24Awg, Conductor Area Csa:0.226Mmâ², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Jacket Color:Chrome Rohs Compliant: Yes |Belden 8107 060100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 700 |
|
$1,295.0500 / $1,395.2600 | Buy Now |
DISTI #
59M6150
|
Newark | Cable, Shld, 14C, Chrome, 30.5M, Cable Shielding:Screened, No. Of Pairs:7 Pair, Wire Gauge:24Awg, Conductor Area Csa:0.226Mm2, Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Jacket Colour:Chrome, No. Of Max Strands X Rohs Compliant: Yes |Belden 8107 060100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$247.7400 / $266.9100 | Buy Now |
DISTI #
BEL1829-100-ND
|
DigiKey | MULTI-PAIR 14COND 24AWG 100' Min Qty: 1 Lead time: 5 Weeks Container: Spool |
23 In Stock |
|
$872.5840 / $1,035.2500 | Buy Now |
DISTI #
566-8107-100
|
Mouser Electronics | Multi-Conductor Cables 24AWG 7PR SHIELD 100ft SPOOL CHROME RoHS: Compliant | 2 |
|
$1,095.8900 | Buy Now |
DISTI #
70005549
|
RS | Multiconductor Cable,7Pr,24AWG,7x32,TC, PE ins, Foil&Braid, Chrome PVC jkt, AWM, CM | Belden 8107 060100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$1,048.3700 | RFQ |
DISTI #
8107.060100
|
TME | Wire, 7x2x24AWG, RS232,RS422, stranded, Cu, PVC, chrome, 30m, 300V Min Qty: 5 | 35 |
|
$15.7300 / $24.1100 | Buy Now |