81060-660C04-RB-WG
3M Interconnect
Description: Board Connector

Overview of 81060-660C04-RB-WG by 3M Interconnect

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
95278-106-06LF Amphenol Communications Solutions BergStik®, Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 06 Positions, 2.54mm (0.100in) Pitch.
95278-106-04LF Amphenol Communications Solutions BergStik®, Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 04 Positions, 2.54mm (0.100in) Pitch.

CAD Models for 81060-660C04-RB-WG by 3M Interconnect
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 81060-660C04-RB-WG by 3M Interconnect

81060-660C04-RB-WG
3M Interconnect
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
3M ELECTRONIC PRODUCTS DIVISION
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
3M, POLARIZED
Board Mounting Option
PEG
Body Breadth
0.31 inch
Body Depth
0.405 inch
Body Length
2.06 inch
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
Dielectric Withstanding Voltage
700VAC V
Filter Feature
NO
Insulation Resistance
1000000000 Ω
Insulator Color
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
JESD-609 Code
e3
Mating Contact Pitch
0.05 inch
Mating Contact Row Spacing
0.1 inch
Mixed Contacts
NO
Mounting Option 1
LATCH & EJECT
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
5.54 mm
Plating Thickness
30u inch
Polarization Key
SHRD TRIPOLARIZED
Rated Current (Signal)
0.75 A
Reference Standard
UL
Terminal Pitch
1.27 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
60
UL Flammability Code
94V-0
Want to compare parts?
  1. 81060-660C04-RB-WG
    3M Interconnect
    Board Connector
    VS

Alternate Parts for 81060-660C04-RB-WG

This table gives cross-reference parts and alternative options found for 81060-660C04-RB-WG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 81060-660C04-RB-WG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
81060-650C04-WX 60 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT 3M Electronics 81060-660C04-RB-WG vs 81060-650C04-WX
81060-660C04-RB-WX 60 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, ROHS COMPLIANT 3M Electronics 81060-660C04-RB-WG vs 81060-660C04-RB-WX
81060-650C04-RB-WX Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT 3M Interconnect 81060-660C04-RB-WG vs 81060-650C04-RB-WX
81060-660C04-RB 60 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, ROHS COMPLIANT 3M Electronics 81060-660C04-RB-WG vs 81060-660C04-RB
81060-660C04-WG Board Connector 3M Interconnect 81060-660C04-RB-WG vs 81060-660C04-WG
81060-650C04-RB-WX 60 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, ROHS COMPLIANT 3M Electronics 81060-660C04-RB-WG vs 81060-650C04-RB-WX
81060-660C04-RB Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT 3M Interconnect 81060-660C04-RB-WG vs 81060-660C04-RB
81060-660C04-WG TWO PART BOARD CONNECTOR 3M Electronics 81060-660C04-RB-WG vs 81060-660C04-WG
81060-660C04 60 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT 3M Electronics 81060-660C04-RB-WG vs 81060-660C04
81060-650C04-WX Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, 3M Interconnect 81060-660C04-RB-WG vs 81060-650C04-WX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 81060-660C04-RB-WG by 3M Interconnect.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 81060-660C04-RB-WG by 3M Interconnect

Select Manufacturer
Which Manufacturer of 81060-660C04-RB-WG would you like to use for your alert(s)?
  • Please alert me when 81060-660C04-RB-WG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 81060-660C04-RB-WG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 81060-660C04-RB-WG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 81060-660C04-RB-WG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 81060-660C04-RB-WG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 81060-660C04-RB-WG by 3M Interconnect

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: