Part Details for 8106 by Videk Ltd
Overview of 8106 by Videk Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8106
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25M5368
|
Newark | D Sub Connector Adaptor, Standard D Sub, Plug, 37, Standard D Sub, Plug, 37 Rohs Compliant: Yes |Videk 8106 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$0.8060 | Buy Now |
Part Details for 8106
8106 CAD Models
8106 Part Data Attributes:
|
8106
Videk Ltd
Buy Now
Datasheet
|
Compare Parts:
8106
Videk Ltd
Rectangular Connector Adapter, 37 Contacts(Side1), 37 Contacts(Side2), Male-Male,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | VIDEK LTD | |
Reach Compliance Code | unknown | |
Additional Feature | LOW PROFILE | |
Connector Type | RECTANGULAR CONNECTOR ADAPTER | |
Contact Gender | MALE-MALE | |
Empty Shell | NO | |
Filter Feature | NO | |
Mixed Contacts | NO | |
Number of Contacts:Side 1 | 37 | |
Number of Contacts:Side 2 | 37 | |
Option | GENERAL PURPOSE | |
Straight Connection | YES |