Part Details for 8106 by 3M Interconnect
Overview of 8106 by 3M Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8106
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50F373
|
Newark | St Fiber Optic Connector, 126 Um, Single Mode, Fibre Optic Connector Type:St, Fibre Type:Singlemode, Fibre Diameter:126Μm, Connector Body Material:Metal Body, Product Range:8106 Series, Body Material:Zirconia Ceramic Rohs Compliant: Yes |3M 8106 Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for 8106
8106 CAD Models
8106 Part Data Attributes:
|
8106
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
8106
3M Interconnect
Fiber Optic ST Connector, 126um, Single Mode, Simplex
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | 3M | |
Additional Feature | INSERTION LOSS 0.3 DB TYP | |
Connection Type | SIMPLEX | |
Connector Type | FIBER OPTIC ST CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Contact Style | OPTICAL FIBER | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Fiber Size | 126um | |
IEC Conformance | NO | |
Insertion Loss | 0.3 dB | |
MIL Conformance | NO | |
Mode | SINGLE | |
Option | GENERAL PURPOSE |