-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter, 2 Function(s), 3.7A, ROHS COMPLIANT PACKAGE-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DR0810-684L | Coilcraft Inc | General Purpose Inductor, 680uH, 10%, 1 Element, ROHS COMPLIANT | |
DR0810-682L | Coilcraft Inc | General Purpose Inductor, 6.8uH, 20%, 1 Element, ROHS COMPLIANT | |
DR0810-683L | Coilcraft Inc | General Purpose Inductor, 68uH, 10%, 1 Element, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH1063
|
Newark | Cmc1.2X.606X1.2In,5Uhmin3.7A, non-Shdth Rohs Compliant: Yes |Bourns 8106-RC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3264 |
|
$2.9000 / $4.8600 | Buy Now |
DISTI #
M8901-ND
|
DigiKey | CMC 5MH 3.7A 2LN TH Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
603 In Stock |
|
$2.7616 / $5.5800 | Buy Now |
DISTI #
8106-RC
|
Avnet Americas | Choke, Common Mode, 5 mH, 3.7 A - Trays (Alt: 8106-RC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 3264 |
|
$1.7197 | Buy Now |
DISTI #
542-8106-RC
|
Mouser Electronics | Common Mode Chokes / Filters 5mH RoHS: Compliant | 323 |
|
$2.7600 / $3.3500 | Buy Now |
DISTI #
V36:1790_06245150
|
Arrow Electronics | Common Mode Chokes Dual 5000uH 1kHz 3.7A 0.07Ohm DCR Thru-Hole RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2204 | Americas - 227 |
|
$2.6970 / $2.7870 | Buy Now |
DISTI #
71279180
|
RS | CMC1.2x.606x1.2in,5uHMin3.7A, non-shdTH | Bourns 8106-RC RoHS: Not Compliant Min Qty: 360 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$3.8300 / $4.5100 | RFQ |
|
Onlinecomponents.com | Common Mode Chokes - Dual - 30.48 x 15.65 x 30.48 mm - 5mH - 1kHz - 3.7 A - 70m Ohm - Through Hole. RoHS: Compliant |
425 Partner Stock |
|
$3.0900 / $4.7100 | Buy Now |
DISTI #
85917099
|
Verical | Common Mode Chokes Dual 5000uH 1kHz 3.7A 0.07Ohm DCR Thru-Hole RoHS: Compliant Min Qty: 21 Package Multiple: 1 | Americas - 425 |
|
$2.7600 / $2.9900 | Buy Now |
DISTI #
61345908
|
Verical | Common Mode Chokes Dual 5000uH 1kHz 3.7A 0.07Ohm DCR Thru-Hole RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2204 | Americas - 227 |
|
$2.7870 | Buy Now |
DISTI #
8106-RC
|
TTI | Common Mode Chokes / Filters 5mH pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 2680 In Stock |
|
$2.9500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8106-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
8106-RC
Bourns Inc
Data Line Filter, 2 Function(s), 3.7A, ROHS COMPLIANT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Approvals | UL | |
DC Resistance-Max | 0.07 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 30.48 mm | |
Inductance | 5000 µH | |
Length | 30.48 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 3.7 A | |
Width | 15.24 mm |