Part Details for 8106-CHR-5000 by Belden Inc
Overview of 8106-CHR-5000 by Belden Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DR0810-684L | Coilcraft Inc | General Purpose Inductor, 680uH, 10%, 1 Element, ROHS COMPLIANT | |
DR0810-682L | Coilcraft Inc | General Purpose Inductor, 6.8uH, 20%, 1 Element, ROHS COMPLIANT | |
DR0810-683L | Coilcraft Inc | General Purpose Inductor, 68uH, 10%, 1 Element, ROHS COMPLIANT |
Price & Stock for 8106-CHR-5000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.0700 / $7.6400 | Buy Now |