Part Details for 8106-832-A-24 by RAF Electronic Hardware
Overview of 8106-832-A-24 by RAF Electronic Hardware
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8106-832-A-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T9022
|
Newark | Round Handle, External Height - Imperial:1", External Height - Metric:25.4Mm, External Diameter - Imperial:0.25", External Diameter - Metric:6.35Mm, External Width - Imperial:2", External Width - Metric:50.8Mm, Handle Type:Equipment Rohs Compliant: Yes |Raf Electronic Hardware 8106-832-A-24 Min Qty: 36 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2900 / $6.3800 | Buy Now |
DISTI #
1772-8106-832-A-24-ND
|
DigiKey | HANDLE ALUMINUM MTG CTR 2" Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
54 In Stock |
|
$6.3431 / $9.5400 | Buy Now |
DISTI #
761-8106-832-A-24
|
Mouser Electronics | Racks & Rack Cabinet Accessories 2"L 1"H 1/4 DIA ROUND HANDLE RoHS: Compliant | 0 |
|
$6.2500 / $9.0000 | Order Now |
|
Bisco Industries | 1 |
|
Buy Now | ||
DISTI #
RAF8106-832-A-24
|
DB Roberts | 0 |
|
RFQ |