Part Details for 8104LBMB080GTN38F0 by Fenghua (HK) Electronics Ltd
Overview of 8104LBMB080GTN38F0 by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8104LBMB080GTN38F0
8104LBMB080GTN38F0 CAD Models
8104LBMB080GTN38F0 Part Data Attributes
|
8104LBMB080GTN38F0
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8104LBMB080GTN38F0
Fenghua (HK) Electronics Ltd
CAP,AL2O3,100MF,10VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Capacitance | 100000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 50 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 80 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 9300 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |
Alternate Parts for 8104LBMB080GTN38F0
This table gives cross-reference parts and alternative options found for 8104LBMB080GTN38F0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8104LBMB080GTN38F0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8104LBMB080GTN0810 | CAP,AL2O3,100MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8104LBMB080GTN38F0 vs 8104LBMB080GTN0810 |
2104LBMB080GTN1810 | CAP,AL2O3,100MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8104LBMB080GTN38F0 vs 2104LBMB080GTN1810 |
2104LBMB080GTN4850 | CAP,AL2O3,100MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8104LBMB080GTN38F0 vs 2104LBMB080GTN4850 |
1104LBMB080GTN2850 | CAP,AL2O3,100MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8104LBMB080GTN38F0 vs 1104LBMB080GTN2850 |
8104LBMB080GTN4850 | CAP,AL2O3,100MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8104LBMB080GTN38F0 vs 8104LBMB080GTN4850 |
8104LBMB080GTN78F0 | CAP,AL2O3,100MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8104LBMB080GTN38F0 vs 8104LBMB080GTN78F0 |
8104LBMB080GTN9850 | CAP,AL2O3,100MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8104LBMB080GTN38F0 vs 8104LBMB080GTN9850 |
1104LBMB080GTN98F0 | CAP,AL2O3,100MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8104LBMB080GTN38F0 vs 1104LBMB080GTN98F0 |
8104LBMB080GT040 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 100000uF | Fenghua (HK) Electronics Ltd | 8104LBMB080GTN38F0 vs 8104LBMB080GT040 |
8104LBMB080GTN5850 | CAP,AL2O3,100MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8104LBMB080GTN38F0 vs 8104LBMB080GTN5850 |